ABB System Pro M Compact S200 M UC Miniature Circuit Breaker, 1-Pole, 500mA, Type Z, 230V ac AC, 220 V dc DC, 10 kA
- RS Stock No.:
- 202-879
- Mfr. Part No.:
- 2CDS271061R0158
- Manufacturer:
- ABB
Subtotal (1 unit)*
€117.53
(exc. VAT)
€144.56
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €117.53 |
*price indicative
- RS Stock No.:
- 202-879
- Mfr. Part No.:
- 2CDS271061R0158
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 500mA | |
| Tripping Characteristics | Type Z | |
| Rated AC Voltage | 230V ac | |
| Rated DC Voltage | 220V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 10kA | |
| Range | System Pro M Compact | |
| Series | S200 M UC | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP40 | |
| Width | 17.5mm | |
| Standards/Approvals | CSA 22.2 No. 235, IEC/EN 60947-2, UL 1077 | |
| Height | 85mm | |
| Depth | 69mm | |
| Reset Actuator Type | Toggle | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 500mA | ||
Tripping Characteristics Type Z | ||
Rated AC Voltage 230V ac | ||
Rated DC Voltage 220V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 10kA | ||
Range System Pro M Compact | ||
Series S200 M UC | ||
Terminal Type Screw | ||
IP Rating IP20, IP40 | ||
Width 17.5mm | ||
Standards/Approvals CSA 22.2 No. 235, IEC/EN 60947-2, UL 1077 | ||
Height 85mm | ||
Depth 69mm | ||
Reset Actuator Type Toggle | ||
- COO (Country of Origin):
- DE
ABB S200 M UC Series Miniature Circuit Breaker, 500mA Current, 230V ac Rated Voltage - 2CDS271061R0158
This miniature circuit breaker provides overcurrent protection for single-circuit installations and is designed for DIN-rail mounting in control and distribution panels. It operates across AC and DC supplies and features a manual toggle for resetting. The device includes screw-type connections and conforms to recognised industry approval standards for low-voltage switching applications.
Features and Benefits:
• 10kA breaking capacity prevents sustained fault currents
• Type Z tripping characteristic protects sensitive loads
• 230V AC/220V DC rating handles mixed supply systems
• Single-pole configuration simplifies single-circuit protection
• Toggle reset actuator enables Rapid manual restoration
• Type Z tripping characteristic protects sensitive loads
• 230V AC/220V DC rating handles mixed supply systems
• Single-pole configuration simplifies single-circuit protection
• Toggle reset actuator enables Rapid manual restoration
Applications
• Suitable for protecting control panel single circuits
• Ideal for small distribution boards on DIN rail
• Used for safeguarding sensitive electronic loads
• Can be used for mixed AC and DC power systems
• Ideal for small distribution boards on DIN rail
• Used for safeguarding sensitive electronic loads
• Can be used for mixed AC and DC power systems
What Terminal fastening method does it use?
It uses screw terminals for secure conductor connection.
How is the device mounted within enclosures?
It clips onto a standard DIN rail for quick installation.
What environmental protection does the enclosure provide?
The unit carries IP20 and IP40 ratings for Basic ingress protection.
Which approvals confirm its electrical compliance?
It is approved to IEC/EN 60947-2, CSA 22.2 No.235, and UL 1077.
Related links
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 500mA 230V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 500mA 230V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 20A 230V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 16A 230V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 1.6A 230V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 10A 230V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 40A 230V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 6A 230V ac AC 10 kA