ABB SU200 M Miniature Circuit Breaker, 1-Pole, 25A, Type K, 277V ac AC, 48 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 202-886
- Mfr. Part No.:
- 2CDS271337R0517
- Manufacturer:
- ABB
Subtotal (1 unit)*
€69.40
(exc. VAT)
€85.36
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €69.40 |
*price indicative
- RS Stock No.:
- 202-886
- Mfr. Part No.:
- 2CDS271337R0517
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 25A | |
| Tripping Characteristics | Type K | |
| Rated AC Voltage | 277V ac | |
| Rated DC Voltage | 48V dc | |
| Breaking Capacity | 15kA | |
| Mount Type | DIN Rail | |
| Series | SU200 M | |
| Terminal Type | Screw | |
| IP Rating | IP40 | |
| Width | 17.5mm | |
| Standards/Approvals | CSA 22.2 No. 5, IEC/EN 60947-2, UL 489 | |
| Depth | 69mm | |
| Height | 111mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 25A | ||
Tripping Characteristics Type K | ||
Rated AC Voltage 277V ac | ||
Rated DC Voltage 48V dc | ||
Breaking Capacity 15kA | ||
Mount Type DIN Rail | ||
Series SU200 M | ||
Terminal Type Screw | ||
IP Rating IP40 | ||
Width 17.5mm | ||
Standards/Approvals CSA 22.2 No. 5, IEC/EN 60947-2, UL 489 | ||
Depth 69mm | ||
Height 111mm | ||
- COO (Country of Origin):
- DE
The ABB Miniature Circuit Breaker is designed to provide exceptional performance and reliability for your electrical systems. It combines advanced technology with a compact design, making it ideal for protecting electrical circuits in residential and commercial applications. Its robust features cater to a variety of operational needs, ensuring that it meets stringent safety standards. With the ability to handle both AC and DC input voltages, this breaker operates efficiently under various electrical conditions. Whether you are looking to replace an existing breaker or install a new system, this product ensures peace of mind with its proven reliability and durable construction.
Compact design enables seamless integration into various settings
Designed to comply with multiple international safety standards
User-friendly mounting options for quick and easy installation
Environmental resistance ensures functionality in a range of conditions
Comprehensive support and accessories available to enhance usability
Related links
- ABB SU200 M SU200 M Miniature Circuit Breaker 750mA 277V ac AC 15 kA Breaking Capacity
- ABB SU200 M SU200 M Miniature Circuit Breaker 1A 277V ac AC 15 kA Breaking Capacity
- ABB SU200 M SU200 M Miniature Circuit Breaker 500mA 277V ac AC 15 kA Breaking Capacity
- ABB SU200 M Miniature Circuit Breaker 5A 277V ac AC 15 kA Breaking Capacity
- ABB SU200 M Miniature Circuit Breaker 32A 277V ac AC 15 kA Breaking Capacity
- ABB SU200 M Miniature Circuit Breaker 35A 277V ac AC 15 kA Breaking Capacity
- ABB SU200 M Miniature Circuit Breaker 1.6A 277V ac AC 15 kA Breaking Capacity
- ABB SU200 M Miniature Circuit Breaker 20A 277V ac AC 15 kA Breaking Capacity