ABB System Pro M Compact S200M Miniature Circuit Breaker, 3-Pole, 500mA, Type D, 400V ac AC, 125 V dc DC, 15 kA Breaking
- RS Stock No.:
- 202-932
- Mfr. Part No.:
- 2CDS273001R0981
- Manufacturer:
- ABB
Subtotal (1 unit)*
€181.00
(exc. VAT)
€222.63
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €181.00 |
*price indicative
- RS Stock No.:
- 202-932
- Mfr. Part No.:
- 2CDS273001R0981
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 500mA | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 125V dc | |
| Breaking Capacity | 15kA | |
| Mount Type | DIN Rail | |
| Range | System Pro M Compact | |
| Series | S200M | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP40 | |
| Standards/Approvals | IEC/EN 60947-2, IEC/EN 60898-1, CSA 22.2 No. 235, UL 1077 | |
| Depth | 69mm | |
| Width | 52.5mm | |
| Height | 88mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 500mA | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 125V dc | ||
Breaking Capacity 15kA | ||
Mount Type DIN Rail | ||
Range System Pro M Compact | ||
Series S200M | ||
Terminal Type Screw | ||
IP Rating IP20, IP40 | ||
Standards/Approvals IEC/EN 60947-2, IEC/EN 60898-1, CSA 22.2 No. 235, UL 1077 | ||
Depth 69mm | ||
Width 52.5mm | ||
Height 88mm | ||
- COO (Country of Origin):
- DE
The ABB Miniature Circuit Breaker combines advanced engineering with top-tier safety features for demanding applications. It features a three-pole configuration that protects against overloads and short circuits. Meeting stringent international standards, this model offers reliability and eco-friendliness. With a rated current of 1.6 A, it supports various environments and features a compact, modular design for easy DIN rail installation.
Energy-efficient operation with minimal power loss
High breaking capacity for effective circuit protection
Delayed thermal tripping for precise overload management
Versatile mounting options suitable for various environments
Related links
- ABB System Pro M Compact S200M Miniature Circuit Breaker 500mA 400V ac AC 15 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 500mA 400V ac AC 15 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 500mA 400V ac AC 15 kA
- ABB System Pro M Compact S200M Miniature Circuit Breaker 500mA 400V ac AC 15 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 500mA 400V ac AC 15 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 500mA 400V ac AC 15 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 500mA 400V ac AC 15 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 500mA 400V ac AC 15 kA Breaking