ABB System Pro M Compact S200 M UC Miniature Circuit Breaker, 3-Pole, 0.2A, Type K, 400V ac AC, 440 V dc DC, 10 kA
- RS Stock No.:
- 202-936
- Mfr. Part No.:
- 2CDS273061R0087
- Manufacturer:
- ABB
Subtotal (1 unit)*
€359.81
(exc. VAT)
€442.57
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €359.81 |
*price indicative
- RS Stock No.:
- 202-936
- Mfr. Part No.:
- 2CDS273061R0087
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 3 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 0.2A | |
| Tripping Characteristics | Type K | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 440V dc | |
| Breaking Capacity | 10kA | |
| Mount Type | DIN Rail | |
| Range | System Pro M Compact | |
| Series | S200 M UC | |
| Terminal Type | Screw | |
| IP Rating | IP40, IP20 | |
| Width | 52.5mm | |
| Depth | 69mm | |
| Height | 85mm | |
| Standards/Approvals | UL 1077, IEC/EN 60947-2, CSA 22.2 No. 235 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 3 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 0.2A | ||
Tripping Characteristics Type K | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 440V dc | ||
Breaking Capacity 10kA | ||
Mount Type DIN Rail | ||
Range System Pro M Compact | ||
Series S200 M UC | ||
Terminal Type Screw | ||
IP Rating IP40, IP20 | ||
Width 52.5mm | ||
Depth 69mm | ||
Height 85mm | ||
Standards/Approvals UL 1077, IEC/EN 60947-2, CSA 22.2 No. 235 | ||
- COO (Country of Origin):
- DE
The ABB Miniature Circuit Breaker offers reliable protection for both AC and DC applications, featuring high short-circuit breaking capacity and broad compliance with international standards. As part of the S 200 M UC series, it enhances the System pro M compact range, making it ideal for various installations including warehousing and project engineering. Its flexible design ensures seamless integration with existing accessories, simplifying installation and maintenance.
Supports both AC and DC applications for versatile usage
High short-circuit breaking capacity for enhanced safety
Easily integrates with System pro M compact accessories
Flexible mounting options for standard DIN rails
Related links
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 0.2 A 400 V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 0.2 A 400 V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 300 mA 400 V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 750 mA 400 V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 13 A 400 V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 0.5 A 400 V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 1.6 A 400 V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 15 A 400 V ac AC 10 kA
