ABB System Pro M Compact S200 M UC Miniature Circuit Breaker, 3-Pole, 20A, Type C, 400V ac AC, 440 V dc DC, 10 kA
- RS Stock No.:
- 202-939
- Mfr. Part No.:
- 2CDS273061R0204
- Manufacturer:
- ABB
Subtotal (1 unit)*
€365.87
(exc. VAT)
€450.02
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €365.87 |
*price indicative
- RS Stock No.:
- 202-939
- Mfr. Part No.:
- 2CDS273061R0204
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 20A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 440V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 10kA | |
| Range | System Pro M Compact | |
| Series | S200 M UC | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP40 | |
| Depth | 69mm | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2 | |
| Height | 85mm | |
| Width | 52.5mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 20A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 440V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 10kA | ||
Range System Pro M Compact | ||
Series S200 M UC | ||
Terminal Type Screw | ||
IP Rating IP20, IP40 | ||
Depth 69mm | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2 | ||
Height 85mm | ||
Width 52.5mm | ||
- COO (Country of Origin):
- DE
ABB S200 M UC Series MCB, 20A Current Rating, 10kA Breaking Capacity - 2CDS273061R0204
This miniature circuit breaker is designed for both AC and DC applications. With a current rating of 20A and a 3-pole configuration, it meets diverse electrical protection needs. The product measures 52.5mm in width, 69mm in depth, and has been designed for DIN rail mounting, ensuring ease of installation in various setups.
Features & Benefits
• Offers a 10 kA breaking capacity for reliable protection
• Type C tripping characteristics suitable for inductive loads
• Compatible with System Pro M Compact accessories for flexibility
• High-performance capabilities adhere to global safety standards
• Enhanced durability with a wide operational temperature range
• Clear contact position indication aids in quick status checks
Applications
• Used for protecting circuits in residential electrical systems
• Ideal for industrial automation requiring robust protection
• Suitable for installations needing reliable power distribution solutions
• Utilised in renewable energy settings with DC voltage demands
• Perfect for commercial environments needing compliance with safety regulations
What is the significance of the 10 kA breaking capacity in this device?
The 10 kA breaking capacity ensures that it can effectively interrupt high fault currents without sustaining damage, thereby contributing to the safety and integrity of the electrical system.
How does the type C tripping characteristic benefit inductive loads?
Type C characteristics enable the device to withstand short-term inrush currents typical in inductive loads, reducing unwanted tripping while protecting the circuit effectively during normal operation.
What resources are available for additional information on installation?
Comprehensive installation instructions and manuals are included with the product, detailing preparation and safety guidelines for proper setup and use.
What is the ambient temperature range for optimal performance?
The device operates effectively within a temperature range of -25°C to +55°C, allowing for versatility in various environments.
How does the compatibility with System Pro M Compact accessories enhance functionality?
This compatibility allows users to easily integrate additional accessories, promoting convenience and ensuring adaptability in different electrical configurations.
Related links
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 20A 400V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 20A 400V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 20A 400V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 20A 400V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 20A 400V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 20A 400V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 20A 400V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 20A 400V ac AC 10 kA