ABB System Pro M Compact S301 Miniature Circuit Breaker, 1-Pole, 6A, Type D, 415V ac AC, 125 V dc DC, 100 kA Breaking
- RS Stock No.:
- 203-009
- Mfr. Part No.:
- 2CDS381001R0061
- Manufacturer:
- ABB
Subtotal (1 unit)*
€50.03
(exc. VAT)
€61.54
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €50.03 |
*price indicative
- RS Stock No.:
- 203-009
- Mfr. Part No.:
- 2CDS381001R0061
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 6A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 415V ac | |
| Rated DC Voltage | 125V dc | |
| Breaking Capacity | 100kA | |
| Mount Type | DIN Rail | |
| Range | System Pro M Compact | |
| Series | S301 | |
| Terminal Type | Screw | |
| IP Rating | IP40, IP20 | |
| Standards/Approvals | IEC/EN 60947-2 IEC/EN 60898-1 UL 1077 CSA 22.2. No.235 GB/T 14048.2 GB/T 10963.1 | |
| Width | 17.5mm | |
| Depth | 67.6mm | |
| Height | 88mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 6A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 415V ac | ||
Rated DC Voltage 125V dc | ||
Breaking Capacity 100kA | ||
Mount Type DIN Rail | ||
Range System Pro M Compact | ||
Series S301 | ||
Terminal Type Screw | ||
IP Rating IP40, IP20 | ||
Standards/Approvals IEC/EN 60947-2 IEC/EN 60898-1 UL 1077 CSA 22.2. No.235 GB/T 14048.2 GB/T 10963.1 | ||
Width 17.5mm | ||
Depth 67.6mm | ||
Height 88mm | ||
- COO (Country of Origin):
- DE
ABB S301 Series MCB, 6A Current Rating, Type D Tripping Characteristics - 2CDS381001R0061
This MCB is a compact 1-pole circuit breaker designed to provide electrical circuit protection with a rated current of 6A. It features a breaking capacity of 100 kA, ensuring high safety standards. The device is ideal for mounting on DIN rails and complies with various international standards, including IEC/EN 60947-2 and IEC/EN 60898-1.
Features & Benefits
• Offers a robust 100 kA breaking capacity for effective protection during fault conditions
• Utilises Type D tripping characteristics to handle high inrush currents
• Features screw-type terminals for secure wiring connections
• Compact design ensures space efficiency with a width of 17.5mm
• Dual DIN rail release mechanism simplifies installation and maintenance
• Capable of operating at a rated voltage of 415V for enhanced versatility
Applications
• Utilised in commercial and industrial electrical systems
• Ideal for use in areas requiring short-circuit and overload protection
• Well-suited for automation and machinery control
• Compatible with a range of electrical accessories for expanded functionality
• Effective in both single-phase and three-phase systems
How does the MCB manage electrical overloads in circuits?
It detects overload conditions through thermal and magnetic tripping mechanisms, automatically disconnecting the circuit to prevent damage.
What are the installation requirements for this type of circuit breaker?
It should be mounted on a standard DIN rail with specified torque settings for the terminals to ensure a secure connection without compromising performance.
Can this MCB be easily replaced if it trips frequently?
Yes, its design allows for straightforward installation and replacement, making maintenance swift and efficient without needing special tools.
Related links
- ABB S301 Miniature Circuit Breaker 6A 415V ac AC 100 kA Breaking Capacity
- ABB System Pro M Compact S301 Miniature Circuit Breaker 6A 415V ac AC 100 kA Breaking
- ABB System Pro M Compact S301 Miniature Circuit Breaker 6A 415V ac AC 100 kA Breaking
- ABB System Pro M Compact S301 Miniature Circuit Breaker 6A 415V ac AC 100 kA Breaking
- ABB System Pro M Compact S301 Miniature Circuit Breaker 32A 415V ac AC 100 kA Breaking
- ABB System Pro M Compact S301 Miniature Circuit Breaker 16A 415V ac AC 100 kA Breaking
- ABB System Pro M Compact S301 Miniature Circuit Breaker 1.6A 415V ac AC 100 kA Breaking
- ABB System Pro M Compact S301 Miniature Circuit Breaker 1A 415V ac AC 100 kA Breaking