ABB System Pro M Compact S301 Miniature Circuit Breaker, 1-Pole, 16A, Type C, 415V ac AC, 125 V dc DC, 25 kA Breaking
- RS Stock No.:
- 203-015
- Mfr. Part No.:
- 2CDS381001R0164
- Manufacturer:
- ABB
Subtotal (1 unit)*
€34.74
(exc. VAT)
€42.73
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €34.74 |
*price indicative
- RS Stock No.:
- 203-015
- Mfr. Part No.:
- 2CDS381001R0164
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 16A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 415V ac | |
| Rated DC Voltage | 125V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 25kA | |
| Range | System Pro M Compact | |
| Series | S301 | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP40 | |
| Standards/Approvals | IEC/EN 60947-2 IEC/EN 60898-1 UL 1077 CSA 22.2. No.235 GB/T 14048.2 GB/T 10963.1 | |
| Depth | 67.6mm | |
| Width | 17.5mm | |
| Height | 88mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 16A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 415V ac | ||
Rated DC Voltage 125V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 25kA | ||
Range System Pro M Compact | ||
Series S301 | ||
Terminal Type Screw | ||
IP Rating IP20, IP40 | ||
Standards/Approvals IEC/EN 60947-2 IEC/EN 60898-1 UL 1077 CSA 22.2. No.235 GB/T 14048.2 GB/T 10963.1 | ||
Depth 67.6mm | ||
Width 17.5mm | ||
Height 88mm | ||
- COO (Country of Origin):
- DE
ABB S301 Series MCB, 16A Current Rating, Type C Tripping Characteristics - 2CDS381001R0164
This MCB is a high-performance circuit breaker designed for protection in electrical installations. As a single-pole circuit breaker, it supports a current rating of 16A and offers a tripping characteristic of Type C. It operates effectively at a rated AC voltage of 415V and can handle a breaking capacity of 25kA. The dimensions of the unit are 17.5mm in width and 67.6mm in length.
Features & Benefits
• Supports a breaking capacity of 25kA for safety
• Designed with a Type C tripping characteristic for short-circuit protection
• Suitable for standard DIN rail mounting for ease of installation
• Utilises screw terminals for secure and reliable connections
• Offers exceptional durability for frequent electrical operations
• Compliant with international standards for consistent performance
Applications
• Utilised in industrial requiring high circuit protection
• Designed for commercial installations needing reliable overload safety
• Ideal for controlling and isolating circuit faults in automation systems
• Compatible with a range of auxiliary devices to enhance functionality
What makes the tripping characteristic of this product suitable for different applications?
The Type C tripping characteristic allows for higher short-circuit currents, making it ideal for applications with inductive loads, ensuring timely and effective fault protection.
How does the breaking capacity of this circuit breaker affect its performance?
A breaking capacity of 25kA ensures that it can safely interrupt high fault currents without material damage, thereby providing a higher level of safety in electrical installations.
Can this unit be easily installed in existing electrical cabinets?
Yes, it is designed for DIN rail mounting which simplifies the installation process in most standard electrical cabinets while ensuring secure placement.
Related links
- ABB System Pro M Compact S301 Miniature Circuit Breaker 16A 415V ac AC 25 kA Breaking
- ABB System Pro M Compact S301 Miniature Circuit Breaker 40A 415V ac AC 25 kA Breaking
- ABB System Pro M Compact S301 Miniature Circuit Breaker 16A 415V ac AC 100 kA Breaking
- ABB System Pro M Compact S301 Miniature Circuit Breaker 16A 415V ac AC 100 kA Breaking
- ABB System Pro M Compact S301 Miniature Circuit Breaker 50A 415V ac AC 25 kA Breaking
- ABB S301 Miniature Circuit Breaker 16A 415V ac AC 100 kA Breaking Capacity
- ABB System Pro M Compact S301 Miniature Circuit Breaker 25A 415V ac AC 100 kA Breaking
- ABB System Pro M Compact S301 Miniature Circuit Breaker 32A 415V ac AC 100 kA Breaking