ABB System Pro M Compact S303 Miniature Circuit Breaker, 3-Pole, 32A, Type D, 415V ac AC, 125 V dc DC, 15 kA Breaking
- RS Stock No.:
- 203-068
- Mfr. Part No.:
- 2CDS383001R0321
- Manufacturer:
- ABB
Subtotal (1 unit)*
€174.90
(exc. VAT)
€215.13
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €174.90 |
*price indicative
- RS Stock No.:
- 203-068
- Mfr. Part No.:
- 2CDS383001R0321
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 32A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 415V ac | |
| Rated DC Voltage | 125V dc | |
| Breaking Capacity | 15kA | |
| Mount Type | DIN Rail | |
| Range | System Pro M Compact | |
| Series | S303 | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP40 | |
| Width | 52.5mm | |
| Standards/Approvals | IEC/EN 60947-2 IEC/EN 60898-1 UL 1077 CSA 22.2. No.235 GB/T 14048.2 GB/T 10963.1 | |
| Depth | 69mm | |
| Height | 88mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 32A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 415V ac | ||
Rated DC Voltage 125V dc | ||
Breaking Capacity 15kA | ||
Mount Type DIN Rail | ||
Range System Pro M Compact | ||
Series S303 | ||
Terminal Type Screw | ||
IP Rating IP20, IP40 | ||
Width 52.5mm | ||
Standards/Approvals IEC/EN 60947-2 IEC/EN 60898-1 UL 1077 CSA 22.2. No.235 GB/T 14048.2 GB/T 10963.1 | ||
Depth 69mm | ||
Height 88mm | ||
- COO (Country of Origin):
- DE
ABB S303 Series MCB, 32A Current Rating, 15kA Breaking Capacity - 2CDS383001R0321
This miniature circuit breaker (MCB) is designed to provide efficient protection in electrical installations. It features a 3-pole configuration and a current rating of 32A, making it suitable for a range of applications. With dimensions of 69mm in length, 52.5mm in width, and a depth of 69mm, this compact circuit breaker is easily mountable on a DIN rail. The MCBs Type D tripping characteristics enhance safety by effectively handling overload and short-circuit conditions at a rated AC voltage of 415V.
Features & Benefits
• Supports a breaking capacity of 15kA to handle fault events
• Designed for easy installation with DIN rail mounting
• Screw terminals ensure secure electrical connections
• Compliant with multiple international safety standards
• Durable design for enhanced longevity and performance
• Lightweight construction minimises installation burden
Applications
• Used for protecting electrical installations in commercial settings
• Ideal for industrial machinery and equipment protection
• Suitable for residential electrical distribution boards
• Utilised in automated systems requiring overload protection
What type of installations is this device suitable for?
This device is suitable for commercial, industrial, and residential installations, providing reliable protection against overloads and short circuits.
How does this circuit breaker manage overload conditions effectively?
It features Type D tripping characteristics, allowing it to tolerate higher inrush currents while ensuring disconnection during sustained overloads.
What is the significance of the breakers 15kA breaking capacity?
The 15kA breaking capacity means it can safely interrupt fault currents up to this value, significantly reducing the risk of damage to both the circuit and connected devices.
Can this breaker be mounted horisontally or vertically?
Yes, it can be mounted in any position to suit installation requirements, maintaining its effectiveness and safety features.
Related links
- ABB S300 S300 Miniature Circuit Breaker 32A 415V ac AC 25 kA Breaking Capacity
- ABB System Pro M Compact S303 Miniature Circuit Breaker 32A 415V ac AC 100 kA Breaking
- ABB System Pro M Compact S303 Miniature Circuit Breaker 32A 415V ac AC 100 kA Breaking
- ABB System Pro M Compact S303 Miniature Circuit Breaker 4A 415V ac AC 100 kA Breaking
- ABB System Pro M Compact S303 Miniature Circuit Breaker 20A 415V ac AC 100 kA Breaking
- ABB System Pro M Compact S303 Miniature Circuit Breaker 40A 415V ac AC 100 kA Breaking
- ABB System Pro M Compact S303 Miniature Circuit Breaker 2A 415V ac AC 100 kA Breaking
- ABB System Pro M Compact S303 Miniature Circuit Breaker 3A 415V ac AC 100 kA Breaking