ABB S203L Miniature Circuit Breaker, 3-Pole, 10A, Type D, 400V ac AC, 6 kA Breaking Capacity

Unavailable
RS will no longer stock this product.
RS Stock No.:
203-700
Mfr. Part No.:
2CDS243701R0101
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

3

Product Type

Miniature Circuit Breaker

Current Rating

10A

Tripping Characteristics

Type D

Rated AC Voltage

400V ac

Mount Type

DIN Rail

Breaking Capacity

6kA

Series

S203L

Terminal Type

Screw

IP Rating

IP20, IP40

Height

85mm

Width

52.5mm

Standards/Approvals

IEC/EN 60947-2, IEC/EN 60898-1

Depth

69mm

Reset Actuator Type

Toggle

COO (Country of Origin):
DE
The ABB Miniature Circuit Breaker is engineered to deliver robust performance in electrical systems while ensuring safety and reliability. With an advanced design tailored for three-phase operation, this breaker becomes suitable for applications demanding precise protection against overloads and short circuits. This product is ideal for professionals in the electrical industry, providing peace of mind with its high breaking capacity and dependable operation, even in challenging environments. Whether you're enhancing an existing system or embarking on new projects, it stands out as an essential component in modular circuit protection.

Complies with IEC/EN standards, ensuring international safety compliance

Compact footprint facilitates seamless installation in confined spaces

High breaking capacity protects systems from severe overload conditions

Toggle actuator offers simple and intuitive operation

Robust environmental resistance, ideal for various industrial settings

Available accessories enhance functionality and customisation options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy