ABB System Pro M Compact S200 Miniature Circuit Breaker, 3+N-Pole, 10A, Type C, 400V ac AC, 110 V dc DC, 10 kA Breaking
- RS Stock No.:
- 203-725
- Mfr. Part No.:
- 2CDS253103R0104
- Manufacturer:
- ABB
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 203-725
- Mfr. Part No.:
- 2CDS253103R0104
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3+N | |
| Current Rating | 10A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 110V dc | |
| Breaking Capacity | 10kA | |
| Mount Type | DIN Rail | |
| Range | System Pro M Compact | |
| Series | S200 | |
| Terminal Type | Screw | |
| IP Rating | IP40 | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2, UL1077 | |
| Width | 70mm | |
| Depth | 69mm | |
| Height | 88mm | |
| Tripping Mechanism | Electromechanic, Thermal | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3+N | ||
Current Rating 10A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 110V dc | ||
Breaking Capacity 10kA | ||
Mount Type DIN Rail | ||
Range System Pro M Compact | ||
Series S200 | ||
Terminal Type Screw | ||
IP Rating IP40 | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2, UL1077 | ||
Width 70mm | ||
Depth 69mm | ||
Height 88mm | ||
Tripping Mechanism Electromechanic, Thermal | ||
- COO (Country of Origin):
- DE
The ABB Miniature Circuit Breaker is engineered for optimal protection in various electrical applications. With its robust design, this breaker incorporates both thermal and electromechanical tripping mechanisms ensuring reliable overload and short circuit protection. Ideal for residential, commercial, and industrial settings, it conforms to global safety standards like IEC/EN 60898-1, providing peace of mind. Designed with sustainability in mind, this product enhances environmental compliance while maintaining high performance, making it a smart choice for modern electrical systems.
Features a compact design that maximises installation space efficiency
Mountable onto standard DIN rail, simplifying the installation process
Supported by an extensive range of compatible accessories for enhanced functionality
Designed to withstand rigorous operational conditions with high resilience to voltages
Includes a robust indication system, enhancing user understanding of operational status
Engineered for longevity, promising a long operational lifespan
Related links
- ABB System Pro M Compact S200 Miniature Circuit Breaker 10A 440V ac AC 20 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 10A 440V ac AC 6 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 10A 400V ac AC 6 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 10A 400V ac AC 10 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 10A 400V ac AC 10 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 10A 400V ac AC 10 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 1.6A 400V ac AC 6 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 13A 400V ac AC 6 kA Breaking