ABB SU200 M Miniature Circuit Breaker, 2-Pole, 63A, Type Z, 440V ac AC, 96 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 203-876
- Mfr. Part No.:
- 2CDS272337R0608
- Manufacturer:
- ABB
Subtotal (1 unit)*
€242.36
(exc. VAT)
€298.10
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €242.36 |
*price indicative
- RS Stock No.:
- 203-876
- Mfr. Part No.:
- 2CDS272337R0608
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 63A | |
| Tripping Characteristics | Type Z | |
| Rated AC Voltage | 440V ac | |
| Rated DC Voltage | 96V dc | |
| Breaking Capacity | 15kA | |
| Mount Type | DIN Rail | |
| Series | SU200 M | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP40 | |
| Height | 111mm | |
| Standards/Approvals | CSA 22.2 No. 5, eClass, ETIM, IEC EN 60947-2, REACH, RoHS, UL 489, UNSPSC | |
| Depth | 69mm | |
| Width | 35mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 63A | ||
Tripping Characteristics Type Z | ||
Rated AC Voltage 440V ac | ||
Rated DC Voltage 96V dc | ||
Breaking Capacity 15kA | ||
Mount Type DIN Rail | ||
Series SU200 M | ||
Terminal Type Screw | ||
IP Rating IP20, IP40 | ||
Height 111mm | ||
Standards/Approvals CSA 22.2 No. 5, eClass, ETIM, IEC EN 60947-2, REACH, RoHS, UL 489, UNSPSC | ||
Depth 69mm | ||
Width 35mm | ||
- COO (Country of Origin):
- DE
The ABB Miniature Circuit Breaker merges advanced technology with a robust design to provide superior protection for electrical systems. This compact breaker is engineered for optimal performance and adheres to international standards, ensuring high reliability and safety. Its design, perfect for DIN rail mounting, suits both commercial and residential applications. With effective overcurrent protection and adaptability to modern electrical needs, it offers dependable safety while meeting strict environmental regulations.
Compact design fits standard DIN rails for easy installation
Robust build ensures long-lasting durability and performance
High tripping capacity protects effectively against overcurrents
Versatile mounting options for various installation scenarios
Related links
- ABB SU200 M SU200 M Miniature Circuit Breaker 6A 440V ac AC 15 kA Breaking Capacity
- ABB SU200 M SU200 M Miniature Circuit Breaker 8A 440V ac AC 15 kA Breaking Capacity
- ABB SU200 M SU200 M Miniature Circuit Breaker 60A 440V ac AC 15 kA Breaking Capacity
- ABB SU200 M Miniature Circuit Breaker 1.6A 440V ac AC 15 kA Breaking Capacity
- ABB SU200 M Miniature Circuit Breaker 5A 440V ac AC 15 kA Breaking Capacity
- ABB SU200 M Miniature Circuit Breaker 500mA 440V ac AC 15 kA Breaking Capacity
- ABB SU200 M Miniature Circuit Breaker 13A 440V ac AC 15 kA Breaking Capacity
- ABB SU200 M Miniature Circuit Breaker 1A 440V ac AC 15 kA Breaking Capacity