ABB SU200 M Miniature Circuit Breaker, 2-Pole, 500mA, Type C, 440V ac AC, 96 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 203-878
- Mfr. Part No.:
- 2CDS272337R0984
- Manufacturer:
- ABB
Subtotal (1 unit)*
€140.51
(exc. VAT)
€172.83
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €140.51 |
*price indicative
- RS Stock No.:
- 203-878
- Mfr. Part No.:
- 2CDS272337R0984
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 500mA | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 440V ac | |
| Rated DC Voltage | 96V dc | |
| Breaking Capacity | 15kA | |
| Mount Type | DIN Rail | |
| Series | SU200 M | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP40 | |
| Height | 111mm | |
| Depth | 69mm | |
| Width | 35mm | |
| Standards/Approvals | REACH, RoHS, UNSPSC, WEEE, UL 489, CSA 22.2 No. 5, eClass, ETIM, IDEA Granular Category Code (IGCC), IEC 60898-1, IEC/EN 60664-1, IEC/EN 60947-2 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 500mA | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 440V ac | ||
Rated DC Voltage 96V dc | ||
Breaking Capacity 15kA | ||
Mount Type DIN Rail | ||
Series SU200 M | ||
Terminal Type Screw | ||
IP Rating IP20, IP40 | ||
Height 111mm | ||
Depth 69mm | ||
Width 35mm | ||
Standards/Approvals REACH, RoHS, UNSPSC, WEEE, UL 489, CSA 22.2 No. 5, eClass, ETIM, IDEA Granular Category Code (IGCC), IEC 60898-1, IEC/EN 60664-1, IEC/EN 60947-2 | ||
- COO (Country of Origin):
- DE
The ABB Miniature Circuit Breaker delivers outstanding reliability and safety across various applications. With a robust design suitable for both residential and commercial use, it offers critical protection against overloads and short circuits. This breaker features a high breaking capacity of up to 15 kA and a dual-pole configuration for effective load management.
Easy installation on standard DIN rails for flexible system layouts
Energy limiting class 3 reduces the impact of electrical faults
Mechanical endurance of up to 20,000 cycles ensures reliability
Failsafe bi-directional cylinder-lift terminal provides secure connections
Related links
- ABB SU200 M Miniature Circuit Breaker 500mA 440V ac AC 15 kA Breaking Capacity
- ABB SU200 M Miniature Circuit Breaker 500mA 440V ac AC 15 kA Breaking Capacity
- ABB SU200 M SU200 M Miniature Circuit Breaker 13A 440V ac AC 15 kA Breaking Capacity
- ABB SU200 M Miniature Circuit Breaker 63A 440V ac AC 15 kA Breaking Capacity
- ABB SU200 M Miniature Circuit Breaker 2A 440V ac AC 15 kA Breaking Capacity
- ABB SU200 M Miniature Circuit Breaker 25A 440V ac AC 15 kA Breaking Capacity
- ABB SU200 M Miniature Circuit Breaker 1A 440V ac AC 15 kA Breaking Capacity
- ABB SU200 M Miniature Circuit Breaker 40A 440V ac AC 15 kA Breaking Capacity