ABB System Pro M Compact S200M Miniature Circuit Breaker, 3-Pole, 1A, Type Z, 400V ac AC, 125 V dc DC, 15 kA Breaking
- RS Stock No.:
- 203-889
- Mfr. Part No.:
- 2CDS273001R0218
- Manufacturer:
- ABB
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 203-889
- Mfr. Part No.:
- 2CDS273001R0218
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 1A | |
| Tripping Characteristics | Type Z | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 125V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 15kA | |
| Range | System Pro M Compact | |
| Series | S200M | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP40 | |
| Depth | 69mm | |
| Height | 88mm | |
| Standards/Approvals | CMRT, CSA 22.2 No. 235, eClass, ETIM, IDEA Granular Category Code IGCC, IEC 60898-1, IEC 60947-2, IEC EN 60664-1, IEC EN 60947-2, REACH, RoHS, UL 1077, UNSPSC, WEEE | |
| Width | 52.5mm | |
| Tripping Mechanism | Anaerobic Adhesive | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 1A | ||
Tripping Characteristics Type Z | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 125V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 15kA | ||
Range System Pro M Compact | ||
Series S200M | ||
Terminal Type Screw | ||
IP Rating IP20, IP40 | ||
Depth 69mm | ||
Height 88mm | ||
Standards/Approvals CMRT, CSA 22.2 No. 235, eClass, ETIM, IDEA Granular Category Code IGCC, IEC 60898-1, IEC 60947-2, IEC EN 60664-1, IEC EN 60947-2, REACH, RoHS, UL 1077, UNSPSC, WEEE | ||
Width 52.5mm | ||
Tripping Mechanism Anaerobic Adhesive | ||
- COO (Country of Origin):
- DE
The ABB Miniature Circuit Breaker offers advanced circuit protection with dual tripping mechanisms for reliable overload and short circuit safety. Its compact design is perfect for space-constrained installations on DIN rails, making it suitable for various applications from residential to industrial. Meeting rigorous international standards, it features high breaking capacity and environmentally friendly attributes, ensuring both efficiency and sustainability.
Compact form factor ensures efficient use of space
Dual tripping mechanisms provide comprehensive circuit protection
Meets international standards for electrical safety and reliability
Compatible with auxiliary contacts for expanded functionality
High breaking capacity safeguards against unexpected electrical faults
Related links
- ABB System Pro M Compact S200M Miniature Circuit Breaker 1A 400V ac AC 15 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 1A 400V ac AC 15 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 1A 400V ac AC 15 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 1A 400V ac AC 15 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 1A 400V ac AC 15 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 1A 400V ac AC 15 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 1A 400V ac AC 15 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 1A 400V ac AC 15 kA Breaking