ABB System Pro M Compact S300P Miniature Circuit Breaker, 1-Pole, 20A, Type C, 240V ac AC, 72 V dc DC, 25 kA Breaking
- RS Stock No.:
- 204-220
- Mfr. Part No.:
- 2CDS381103R0204
- Manufacturer:
- ABB
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 204-220
- Mfr. Part No.:
- 2CDS381103R0204
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 20A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 240V ac | |
| Rated DC Voltage | 72V dc | |
| Breaking Capacity | 25kA | |
| Mount Type | DIN Rail | |
| Range | System Pro M Compact | |
| Series | S300P | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP40 | |
| Width | 35mm | |
| Standards/Approvals | CE, CMRT, CSA, DNV GL, EAC, eClass, EN45555, ETIM, IEC 60068-2-27, IEC 60898-1, IEC 60947-2, IGCC, NF, REACH, RoHS, UKCA, UL, UNSPSC, WEEE | |
| Depth | 69mm | |
| Height | 88mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 20A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 240V ac | ||
Rated DC Voltage 72V dc | ||
Breaking Capacity 25kA | ||
Mount Type DIN Rail | ||
Range System Pro M Compact | ||
Series S300P | ||
Terminal Type Screw | ||
IP Rating IP20, IP40 | ||
Width 35mm | ||
Standards/Approvals CE, CMRT, CSA, DNV GL, EAC, eClass, EN45555, ETIM, IEC 60068-2-27, IEC 60898-1, IEC 60947-2, IGCC, NF, REACH, RoHS, UKCA, UL, UNSPSC, WEEE | ||
Depth 69mm | ||
Height 88mm | ||
- COO (Country of Origin):
- DE
The ABB Miniature Circuit Breaker is designed to be used in installations where high breaking capacities are required to protect against short circuits and overloads. features an integrated trip indicator for clear on site signaling of tripping events and a dual DIN Rail release for quick, easy installation. It is fully compatible with the System pro M compact accessory range, supporting numerous functions. Additionally, it offers quick product identification via a QR code, granting direct access to the ABB product database.
High short circuit breaking capacity provides supreme protection
Advanced tripping characteristics enhance operational safety
Terminals equipped with fail safe feature to avoid improper installation
Certified quality and compliance according to worldwide product standards
IP40 protection rating in enclosure with cover
Related links
- ABB System Pro M Compact S300P Miniature Circuit Breaker 20A 240V ac AC 25 kA Breaking
- ABB System Pro M Compact S300P Miniature Circuit Breaker 20A 240V ac AC 25 kA Breaking
- ABB System Pro M Compact S300P Miniature Circuit Breaker 20A 240V ac AC 25 kA Breaking
- ABB System Pro M Compact S300P Miniature Circuit Breaker 20A 240V ac AC 25 kA Breaking
- ABB System Pro M Compact S300P Miniature Circuit Breaker 25A 240V ac AC 25 kA Breaking
- ABB System Pro M Compact S300P Miniature Circuit Breaker 40A 240V ac AC 25 kA Breaking
- ABB System Pro M Compact S300P Miniature Circuit Breaker 13A 240V ac AC 25 kA Breaking
- ABB System Pro M Compact S300P Miniature Circuit Breaker 8A 240V ac AC 25 kA Breaking