ABB S203L S203L Miniature Circuit Breaker, 3-Pole, 32A, Type C, 400V ac AC, 6 kA Breaking Capacity
- RS Stock No.:
- 204-246
- Mfr. Part No.:
- 2CDS243701R0324
- Manufacturer:
- ABB
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 204-246
- Mfr. Part No.:
- 2CDS243701R0324
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 32A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400V ac | |
| Breaking Capacity | 6kA | |
| Mount Type | DIN Rail | |
| Range | S203L | |
| Series | S203L | |
| Terminal Type | Screw | |
| IP Rating | IP40 | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2 | |
| Width | 52.5mm | |
| Height | 85mm | |
| Depth | 69mm | |
| Reset Actuator Type | Toggle | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 32A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400V ac | ||
Breaking Capacity 6kA | ||
Mount Type DIN Rail | ||
Range S203L | ||
Series S203L | ||
Terminal Type Screw | ||
IP Rating IP40 | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2 | ||
Width 52.5mm | ||
Height 85mm | ||
Depth 69mm | ||
Reset Actuator Type Toggle | ||
- COO (Country of Origin):
- DE
The ABB Miniature Circuit Breaker is engineered to deliver robust performance in electrical systems while ensuring safety and reliability. With an advanced design tailored for three-phase operation, this breaker becomes suitable for applications demanding precise protection against overloads and short circuits. This product is ideal for professionals in the electrical industry, providing peace of mind with its high breaking capacity and dependable operation, even in challenging environments. Whether you're enhancing an existing system or embarking on new projects, it stands out as an essential component in modular circuit protection.
Complies with IEC/EN standards, ensuring international safety compliance
Compact footprint facilitates seamless installation in confined spaces
High breaking capacity protects systems from severe overload conditions
Toggle actuator offers simple and intuitive operation
Robust environmental resistance, ideal for various industrial settings
Available accessories enhance functionality and customisation options
Related links
- ABB S203L S203L Miniature Circuit Breaker 32A 400V ac AC, 6 kA Breaking Capacity
- ABB S203L S203L Miniature Circuit Breaker 63A 400V ac AC, 6 kA Breaking Capacity
- ABB S203L Miniature Circuit Breaker 10A 400V ac AC, 6 kA Breaking Capacity
- ABB S203L Miniature Circuit Breaker 16A 400V ac AC, 6 kA Breaking Capacity
- ABB S203L Miniature Circuit Breaker 20A 400V ac AC, 6 kA Breaking Capacity
- ABB S203L Miniature Circuit Breaker 6A 400V ac AC, 6 kA Breaking Capacity
- ABB S203L Miniature Circuit Breaker 50A 400V ac AC, 6 kA Breaking Capacity
- ABB S203L Miniature Circuit Breaker 40A 400V ac AC, 6 kA Breaking Capacity