ABB System Pro M Compact S200M Miniature Circuit Breaker, 2-Pole, 3A, Type Z, 400V ac AC, 125 V dc DC, 15 kA Breaking
- RS Stock No.:
- 204-337
- Mfr. Part No.:
- 2CDS272001R0318
- Manufacturer:
- ABB
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 204-337
- Mfr. Part No.:
- 2CDS272001R0318
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 3A | |
| Tripping Characteristics | Type Z | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 125V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 15kA | |
| Range | System Pro M Compact | |
| Series | S200M | |
| Terminal Type | Screw | |
| IP Rating | IP40, IP20 | |
| Depth | 69mm | |
| Height | 88mm | |
| Standards/Approvals | CSA 22.2 No. 235, UL 1077, IEC/EN 60947-2, IEC/EN 60898-1 | |
| Tripping Mechanism | Aluminium Chloride | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 3A | ||
Tripping Characteristics Type Z | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 125V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 15kA | ||
Range System Pro M Compact | ||
Series S200M | ||
Terminal Type Screw | ||
IP Rating IP40, IP20 | ||
Depth 69mm | ||
Height 88mm | ||
Standards/Approvals CSA 22.2 No. 235, UL 1077, IEC/EN 60947-2, IEC/EN 60898-1 | ||
Tripping Mechanism Aluminium Chloride | ||
- COO (Country of Origin):
- DE
The ABB Miniature Circuit Breaker is engineered for superior performance across various applications, including residential and industrial sectors. Designed with advanced technology, it incorporates two distinct tripping mechanisms, providing both delayed thermal and electromechanical protection. The device boasts high breaking capacities, ensuring robust safety against overload and short circuits. Furthermore, it can be easly installed on DIN rails, making it a versatile choice for modern electrical solutions.
Compact design for space-saving installation
Offers eco-friendly solutions with take-back for recycling
Enhanced durability for reliable long-term performance
Environmental compliance with international standards
Simple integration into existing setups with minimal modification
Related links
- ABB System Pro M Compact S200M Miniature Circuit Breaker 3A 400V ac AC 15 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 3A 400V ac AC 15 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 3A 400V ac AC 15 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 3A 400V ac AC 15 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 3A 400V ac AC 15 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 1A 400V ac AC 15 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 50A 400V ac AC 15 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 2A 400V ac AC 15 kA Breaking