ABB System Pro M Compact S200 M UC Miniature Circuit Breaker, 2-Pole, 1A, Type C, 400V ac AC, 440 V dc DC, 10 kA
- RS Stock No.:
- 204-346
- Mfr. Part No.:
- 2CDS272061R0014
- Manufacturer:
- ABB
Subtotal (1 unit)*
€271.78
(exc. VAT)
€334.29
(inc. VAT)
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €271.78 |
*price indicative
- RS Stock No.:
- 204-346
- Mfr. Part No.:
- 2CDS272061R0014
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 1A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 440V dc | |
| Breaking Capacity | 10kA | |
| Mount Type | DIN Rail | |
| Range | System Pro M Compact | |
| Series | S200 M UC | |
| Terminal Type | Screw | |
| IP Rating | IP40, IP20 | |
| Depth | 69mm | |
| Width | 35mm | |
| Standards/Approvals | IEC/EN 60898-2, IEC/EN 60947-2 | |
| Height | 88mm | |
| Reset Actuator Type | Toggle | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 1A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 440V dc | ||
Breaking Capacity 10kA | ||
Mount Type DIN Rail | ||
Range System Pro M Compact | ||
Series S200 M UC | ||
Terminal Type Screw | ||
IP Rating IP40, IP20 | ||
Depth 69mm | ||
Width 35mm | ||
Standards/Approvals IEC/EN 60898-2, IEC/EN 60947-2 | ||
Height 88mm | ||
Reset Actuator Type Toggle | ||
- COO (Country of Origin):
- DE
ABB S200 M UC Series Miniature Circuit Breaker, 1A Current, 2 Poles - 2CDS272061R0014
This miniature circuit breaker is a Compact protective device designed to interrupt overcurrents in low-voltage installations. It operates within AC and DC electrical systems to prevent circuit damage and supports standard DIN-rail mounting for straightforward panel integration. The unit uses screw-type connections and a toggle actuator for manual reset, meeting recognised electrical protection standards.
Features and Benefits:
• 10kA breaking capacity limits fault energy and protects conductors
• Type C tripping characteristic protects against moderate inrush
• 440V DC rated withstands high-voltage DC applications
• 400V AC compatibility enables use in standard AC networks
• IP40 and IP20 ratings provide Basic enclosure protection
• Type C tripping characteristic protects against moderate inrush
• 440V DC rated withstands high-voltage DC applications
• 400V AC compatibility enables use in standard AC networks
• IP40 and IP20 ratings provide Basic enclosure protection
Applications
• Used with DC supply systems requiring high-voltage interruption
• Ideal for protecting motor circuits with moderate start-up currents
• Can be used for two-pole isolation in small switchgear
• Suitable for retrofit panels on standard DIN-rail systems
• Ideal for protecting motor circuits with moderate start-up currents
• Can be used for two-pole isolation in small switchgear
• Suitable for retrofit panels on standard DIN-rail systems
What Terminal connection method does it use?
It employs screw terminals that accept standard solid or stranded conductors and provide a secure clamped connection.
How is the device mounted within enclosures?
It clips onto a DIN rail for Rapid installation and alignment with other modular devices.
What user action is needed after a trip event?
The toggle reset actuator must be manually moved to the reset position to restore the circuit.
Which standards govern its electrical performance?
Its performance is specified to IEC/EN 60898-2 and IEC/EN 60947-2 requirements.
What pole configuration does it provide for circuit protection?
It is configured as a two-pole device for simultaneous switching of both conductors.
Related links
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 1A 400V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 1A 400V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 1A 400V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 1A 400V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 1A 400V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 1A 400V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 1A 400V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 16A 400V ac AC 10 kA