ABB System Pro M Compact S200 M UC Miniature Circuit Breaker, 3-Pole, 750mA, Type K, 400V ac AC, 440 V dc DC, 10 kA
- RS Stock No.:
- 204-374
- Mfr. Part No.:
- 2CDS273061R0187
- Manufacturer:
- ABB
Subtotal (1 unit)*
€359.81
(exc. VAT)
€442.57
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €359.81 |
*price indicative
- RS Stock No.:
- 204-374
- Mfr. Part No.:
- 2CDS273061R0187
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 3 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 750mA | |
| Tripping Characteristics | Type K | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 440V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 10kA | |
| Range | System Pro M Compact | |
| Series | S200 M UC | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Height | 85mm | |
| Depth | 69mm | |
| Width | 52.5mm | |
| Standards/Approvals | CSA 22.2 No. 235, IEC EN 60947-2, UL 1077 | |
| Reset Actuator Type | Toggle | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 3 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 750mA | ||
Tripping Characteristics Type K | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 440V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 10kA | ||
Range System Pro M Compact | ||
Series S200 M UC | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Height 85mm | ||
Depth 69mm | ||
Width 52.5mm | ||
Standards/Approvals CSA 22.2 No. 235, IEC EN 60947-2, UL 1077 | ||
Reset Actuator Type Toggle | ||
- COO (Country of Origin):
- DE
The ABB Miniature Circuit Breaker delivers superior protection for both AC and DC applications, extending the capabilities of the System pro M compact range. Engineered with high short-circuit breaking capacity and adherence to international safety standards, it offers robust reliability in various environments. The breaker's intuitive design ensures straightforward installation and seamless integration with existing systems, making it suitable for both residential and commercial use.
Versatile protection for diverse electrical applications
Seamless integration with System pro M compact components
High short-circuit breaking capacity for enhanced safety
Extended operational lifespan with robust construction
Related links
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 300 mA 400 V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 13 A 400 V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 1 A 400 V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 2 A 400 V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 1.6 A 400 V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 0.75 A 400 V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 0.5 A 400 V ac AC 10 kA
- ABB System Pro M Compact S200 M UC Miniature Circuit Breaker 30 A 400 V ac AC 10 kA
