ABB System Pro M Compact S301 Miniature Circuit Breaker, 1-Pole, 25A, Type B, 415V ac AC, 125 V dc DC, 100 kA Breaking
- RS Stock No.:
- 204-443
- Mfr. Part No.:
- 2CDS381001R0255
- Manufacturer:
- ABB
Subtotal (1 unit)*
€49.91
(exc. VAT)
€61.39
(inc. VAT)
- Ready to ship from 29 December 2026
Units | Per unit |
|---|---|
| 1 + | €49.91 |
*price indicative
- RS Stock No.:
- 204-443
- Mfr. Part No.:
- 2CDS381001R0255
- Manufacturer:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 25A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 415V ac | |
| Rated DC Voltage | 125V dc | |
| Breaking Capacity | 100kA | |
| Mount Type | DIN Rail | |
| Range | System Pro M Compact | |
| Series | S301 | |
| Terminal Type | Bidirectional Cylinder Lift Terminal | |
| IP Rating | IP40, IP20 | |
| Depth | 69mm | |
| Width | 17.5mm | |
| Height | 88mm | |
| Standards/Approvals | ANCE, CCC, CSA 22.2 No. 235, DNV, EAC, EZU, GB/T 10963.1, GB/T 14048.2, GL, IEC/EN 60898-1, IEC/EN 60947-2, IMQ, KC, KEMA, LRS, NF, ÖVE, RINA, S+, SII, UKCA, UL 1077, VDE | |
| Reset Actuator Type | Toggle | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 25A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 415V ac | ||
Rated DC Voltage 125V dc | ||
Breaking Capacity 100kA | ||
Mount Type DIN Rail | ||
Range System Pro M Compact | ||
Series S301 | ||
Terminal Type Bidirectional Cylinder Lift Terminal | ||
IP Rating IP40, IP20 | ||
Depth 69mm | ||
Width 17.5mm | ||
Height 88mm | ||
Standards/Approvals ANCE, CCC, CSA 22.2 No. 235, DNV, EAC, EZU, GB/T 10963.1, GB/T 14048.2, GL, IEC/EN 60898-1, IEC/EN 60947-2, IMQ, KC, KEMA, LRS, NF, ÖVE, RINA, S+, SII, UKCA, UL 1077, VDE | ||
Reset Actuator Type Toggle | ||
- COO (Country of Origin):
- DE
Related links
- ABB System Pro M Compact S301 Miniature Circuit Breaker 25A 415V ac AC 100 kA Breaking
- ABB System Pro M Compact S301 Miniature Circuit Breaker 25A 415V ac AC 100 kA Breaking
- ABB System Pro M Compact S301 Miniature Circuit Breaker 25A 415V ac AC 100 kA Breaking
- ABB System Pro M Compact S301 Miniature Circuit Breaker 32A 415V ac AC 100 kA Breaking
- ABB System Pro M Compact S301 Miniature Circuit Breaker 40A 415V ac AC 100 kA Breaking
- ABB System Pro M Compact S301 Miniature Circuit Breaker 16A 415V ac AC 100 kA Breaking
- ABB System Pro M Compact S301 Miniature Circuit Breaker 20A 415V ac AC 100 kA Breaking
- ABB System Pro M Compact S301 Miniature Circuit Breaker 10A 415V ac AC 100 kA Breaking