Schneider Electric Acti9 Acti9 Reflex Miniature Circuit Breaker, 3-Pole, 25A, Type C, 230V ac AC, 24 V dc DC, 10 kA
- RS Stock No.:
- 205-295
- Mfr. Part No.:
- A9C62325
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€893.82
(exc. VAT)
€1,099.40
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €893.82 |
*price indicative
- RS Stock No.:
- 205-295
- Mfr. Part No.:
- A9C62325
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 25A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 230V ac | |
| Rated DC Voltage | 24V dc | |
| Breaking Capacity | 10kA | |
| Mount Type | DIN Rail | |
| Range | Acti9 | |
| Series | Acti9 Reflex | |
| IP Rating | IP20 | |
| Height | 84mm | |
| Depth | 77mm | |
| Width | 99mm | |
| Standards/Approvals | RoHS | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 25A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 230V ac | ||
Rated DC Voltage 24V dc | ||
Breaking Capacity 10kA | ||
Mount Type DIN Rail | ||
Range Acti9 | ||
Series Acti9 Reflex | ||
IP Rating IP20 | ||
Height 84mm | ||
Depth 77mm | ||
Width 99mm | ||
Standards/Approvals RoHS | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- ES
The Schneider Electric MCB is a low voltage integrated control circuit breaker. It is a 3P circuit breaker with 3 protected poles, 25A rated current and C tripping curve. It can be mounted on DIN rail for modular installation. Its width is 11 modules of 9mm. As circuit breaker, its breaking capacity, according to IEC/EN 60947-2, is 20kA at 220VAC to 240VAC, and 10kA at 380VAC to 415VAC. As circuit-breaker, it protects circuits against short circuit and overload currents, disconnection in the industrial sector. It can control a device remotely by latched and/or impulse-type order according to the 3 operating modes to be chosen by the user.
IP20 protective rated
IEC 60529
Related links
- Schneider Electric Acti9 Acti9 Reflex Miniature Circuit Breaker 25A 230V ac AC 10 kA
- Schneider Electric Acti9 Acti9 Reflex Miniature Circuit Breaker 25A 230V ac AC 10 kA
- Schneider Electric Acti9 Acti9 Reflex Miniature Circuit Breaker 25A 230V ac AC 10 kA
- Schneider Electric Acti9 Acti9 Reflex Miniature Circuit Breaker 25A 230V ac AC 10 kA
- Schneider Electric Acti9 Acti9 Reflex Miniature Circuit Breaker 25A 230V ac AC 10 kA
- Schneider Electric Acti9 Acti9 Reflex Miniature Circuit Breaker 40A 230V ac AC 10 kA
- Schneider Electric Acti9 Acti9 Reflex Miniature Circuit Breaker 63A 230V ac AC 10 kA
- Schneider Electric Acti9 Acti9 Reflex Miniature Circuit Breaker 10A 230V ac AC 10 kA
