Schneider Electric Acti9 A9V5 Miniature Circuit Breaker, 2-Pole, 25A, Type A, 230V ac, 415 V ac AC
- RS Stock No.:
- 212-104
- Mfr. Part No.:
- A9V54225
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€171.88
(exc. VAT)
€211.41
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €171.88 |
*price indicative
- RS Stock No.:
- 212-104
- Mfr. Part No.:
- A9V54225
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 25A | |
| Tripping Characteristics | Type A | |
| Rated AC Voltage | 230V ac, 415V ac | |
| Mount Type | DIN Rail | |
| Range | Acti9 | |
| Series | A9V5 | |
| Terminal Type | Tunnel | |
| Width | 63mm | |
| Standards/Approvals | EN/IEC 61009-1 | |
| Depth | 73.5mm | |
| Height | 91mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 25A | ||
Tripping Characteristics Type A | ||
Rated AC Voltage 230V ac, 415V ac | ||
Mount Type DIN Rail | ||
Range Acti9 | ||
Series A9V5 | ||
Terminal Type Tunnel | ||
Width 63mm | ||
Standards/Approvals EN/IEC 61009-1 | ||
Depth 73.5mm | ||
Height 91mm | ||
- COO (Country of Origin):
- FR
The Schneider Electric Add-On Residual Current Device provides earth-leakage protection with a sensitivity of 300 mA and an selective time delay for quick response to faults. It has a rated insulation voltage of 500 V AC at 50/60 Hz, conforming to IEC 60947-1 standards. It comes with trip indicator for local signalling.
Clip on mounting
Din rail mounting support
IP40 rated for modular enclosure conforming to IEC 60529
Related links
- Schneider Electric Acti9 A9V5 Miniature Circuit Breaker 63A 230V ac, 415 V ac AC
- Schneider Electric Acti9 A9V5 Miniature Circuit Breaker 25A, Type A
- Schneider Electric Acti9 A9V5 Miniature Circuit Breaker 25A, Type A
- Schneider Electric Acti9 A9V5 Miniature Circuit Breaker 63A, Type A
- Schneider Electric Acti9 A9V2 Miniature Circuit Breaker 63A 230V ac, 415 V ac AC
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 25A 12V 220 V 380 V
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 25A 12V 220 V 380 V
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 25A 12V 220 V 380 V
