Schneider Electric Multi9 M9F1 Miniature Circuit Breaker, 3-Pole, 4A, Type C, 440V ac AC, 125 V dc DC, 6 kA Breaking
- RS Stock No.:
- 212-125
- Mfr. Part No.:
- M9F11304
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€185.78
(exc. VAT)
€228.51
(inc. VAT)
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €185.78 |
*price indicative
- RS Stock No.:
- 212-125
- Mfr. Part No.:
- M9F11304
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 4A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 440V ac | |
| Rated DC Voltage | 125V dc | |
| Mount Type | Clip-on | |
| Breaking Capacity | 6kA | |
| Range | Multi9 | |
| Series | M9F1 | |
| Terminal Type | Tunnel | |
| IP Rating | IP40, IP20 | |
| Width | 54mm | |
| Depth | 72mm | |
| Standards/Approvals | EN/IEC 60947-2 | |
| Height | 81mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 4A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 440V ac | ||
Rated DC Voltage 125V dc | ||
Mount Type Clip-on | ||
Breaking Capacity 6kA | ||
Range Multi9 | ||
Series M9F1 | ||
Terminal Type Tunnel | ||
IP Rating IP40, IP20 | ||
Width 54mm | ||
Depth 72mm | ||
Standards/Approvals EN/IEC 60947-2 | ||
Height 81mm | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- BG
The Schneider Electric Miniature Circuit Breaker is designed for distribution applications and supports both AC and DC networks. It features thermal-magnetic trip unit technology for reliable overcurrent protection. It has a rated operational voltage of 240 V AC, 415 V AC and 440 V AC, operating at 50/60 Hz. It also has a rated insulation voltage of 500 V AC at 50/60 Hz. The breaker includes a contact position indicator and a toggle control type for easy operation. Local ON/OFF indication provides clear status signalling, and it operates within an ambient temperature range of -30 to 70°C.
Clip on mounting
Din rail mounting support
IP40 rated for modular enclosure conforming to IEC 60529
Related links
- Schneider Electric Multi9 M9F1 Miniature Circuit Breaker 25A 440V ac AC 6 kA Breaking
- Schneider Electric Multi9 M9F1 Miniature Circuit Breaker 1A 440V ac AC 6 kA Breaking
- Schneider Electric Multi9 M9F1 Miniature Circuit Breaker 1A 440V ac AC 6 kA Breaking
- Schneider Electric Multi9 M9F1 Miniature Circuit Breaker 16A 440V ac AC 6 kA Breaking
- Schneider Electric Multi9 M9F1 Miniature Circuit Breaker 25A 440V ac AC 6 kA Breaking
- Schneider Electric Multi9 M9F1 Miniature Circuit Breaker 32A 440V ac AC 6 kA Breaking
- Schneider Electric Multi9 M9F1 Miniature Circuit Breaker 25A 440V ac AC 6 kA Breaking
- Schneider Electric Multi9 M9F1 Miniature Circuit Breaker 10A 440V ac AC 6 kA Breaking
