Schneider Electric Acti9 A9N1 Miniature Circuit Breaker, 1-Pole, 100A, Type B, 400V ac AC, 144 V dc DC, 4.5 kA Breaking
- RS Stock No.:
- 212-214
- Mfr. Part No.:
- A9N18403
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€118.31
(exc. VAT)
€145.52
(inc. VAT)
- Ready to ship from 24 November 2026
Units | Per unit |
|---|---|
| 1 + | €118.31 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 212-214
- Mfr. Part No.:
- A9N18403
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 100A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 144V dc | |
| Breaking Capacity | 4.5kA | |
| Mount Type | Clip-on | |
| Range | Acti9 | |
| Series | A9N1 | |
| Terminal Type | Tunnel | |
| IP Rating | IP20 | |
| Height | 81mm | |
| Width | 27mm | |
| Standards/Approvals | IEC 60947-2, IEC 60898-1 | |
| Depth | 73mm | |
| Better World Verification | Byggvarubedömningen | |
| Better World Product | Yes | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 100A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 144V dc | ||
Breaking Capacity 4.5kA | ||
Mount Type Clip-on | ||
Range Acti9 | ||
Series A9N1 | ||
Terminal Type Tunnel | ||
IP Rating IP20 | ||
Height 81mm | ||
Width 27mm | ||
Standards/Approvals IEC 60947-2, IEC 60898-1 | ||
Depth 73mm | ||
Better World Verification Byggvarubedömningen | ||
Better World Product Yes | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- FR
Related links
- Schneider Electric Acti9 A9N1 Miniature Circuit Breaker 100A 400V ac AC 4.5 kA Breaking
- Schneider Electric Acti9 A9N1 Miniature Circuit Breaker 80A 400V ac AC 4.5 kA Breaking
- Schneider Electric Acti9 A9N1 Miniature Circuit Breaker 80A 400V ac AC 4.5 kA Breaking
- Schneider Electric Acti9 A9N1 Miniature Circuit Breaker 125A 230V ac AC 4.5 kA Breaking
- Schneider Electric Acti9 A9N1 Miniature Circuit Breaker 100A 375 V dc DC, 15000 A Breaking Capacity
- Schneider Electric Acti9 A9N1 Miniature Circuit Breaker 125A 415V ac AC
- Schneider Electric Acti9 A9N Miniature Circuit Breaker 100A 415V ac AC 10 kA
- Schneider Electric Acti9 A9N Miniature Circuit Breaker 80A 415V ac AC 10 kA
