Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 25A, Type C, 250 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 231-371
- Mfr. Part No.:
- 113764 FAZ-C25/1-NA-DC
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€144.16
(exc. VAT)
€177.32
(inc. VAT)
Temporarily out of stock
- Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €144.16 |
*price indicative
- RS Stock No.:
- 231-371
- Mfr. Part No.:
- 113764 FAZ-C25/1-NA-DC
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 25A | |
| Tripping Characteristics | Type C | |
| Rated DC Voltage | 250V dc | |
| Breaking Capacity | 10kA | |
| Range | xEffect | |
| Series | FAZ | |
| IP Rating | IP20 | |
| Height | 75.5mm | |
| Depth | 105mm | |
| Width | 17.7mm | |
| Standards/Approvals | UL, IEC/EN 60947-2, RoHS, CSA, EAN, EN45545-2, EN 63000:2018, IEC 61373, IEC/EN 60898 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 25A | ||
Tripping Characteristics Type C | ||
Rated DC Voltage 250V dc | ||
Breaking Capacity 10kA | ||
Range xEffect | ||
Series FAZ | ||
IP Rating IP20 | ||
Height 75.5mm | ||
Depth 105mm | ||
Width 17.7mm | ||
Standards/Approvals UL, IEC/EN 60947-2, RoHS, CSA, EAN, EN45545-2, EN 63000:2018, IEC 61373, IEC/EN 60898 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series xEffect - FAZ-NA-DC MCB is designed specifically for the North American market, ensuring compliance with UL standards. Combining innovative engineering with robust safety features, this miniature circuit breaker excels in performance and reliability. It offers a 1-pole configuration with a tripping characteristic of C, allowing it to protect against overloads and short circuits effectively. With a rated current of 25 A and a maximum operating voltage of 250 V DC, this product meets the demands of contemporary switching systems. Its compact design makes installation convenient in various applications, ensuring optimal space utilisation within the electrical panel. Furthermore, the circuit breaker is equipped with essential certifications, including RoHS compliance and UL listing, providing peace of mind to users regarding quality and environmental standards.
Compact design facilitates easy installation in limited spaces
Rated insulation voltage of 440 V enhances safety and reliability
Tripping characteristic optimised for effective overload and short circuit protection
Highly durable design meets stringent industry standards for performance
Suitable for various applications within North American electrical systems
Complies with stringent RoHS regulations for environmental safety
Designed for a temperature range accommodating diverse operating conditions
Offers reliable switching performance under both DC voltage situations
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 25A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 25A 250 V dc DC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 25A 500 V dc DC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 25A 250 V dc DC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 25A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 25A 240V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 8A 250 V dc DC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 16A 250 V dc DC, 10 kA Breaking Capacity
