Eaton xEffect FAZ Miniature Circuit Breaker, 2-Pole, 25A, Type D, 415V ac AC, 60 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 235-138
- Mfr. Part No.:
- 102232 FAZ-D25/2-RT
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€203.38
(exc. VAT)
€250.16
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €203.38 |
*price indicative
- RS Stock No.:
- 235-138
- Mfr. Part No.:
- 102232 FAZ-D25/2-RT
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 25A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 415V ac | |
| Rated DC Voltage | 60V dc | |
| Mount Type | Top Hat Rail | |
| Breaking Capacity | 15kA | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP40 | |
| Depth | 70.5mm | |
| Height | 75.5mm | |
| Width | 35.4mm | |
| Standards/Approvals | CE, CSA, IEC, RoHS, UL | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 25A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 415V ac | ||
Rated DC Voltage 60V dc | ||
Mount Type Top Hat Rail | ||
Breaking Capacity 15kA | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP40 | ||
Depth 70.5mm | ||
Height 75.5mm | ||
Width 35.4mm | ||
Standards/Approvals CE, CSA, IEC, RoHS, UL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Miniature Circuit Breaker from the Moeller series designed for reliable protection in industrial and advanced commercial applications. Featuring a robust two pole configuration, this circuit breaker is engineered to handle significant electrical loads and protect against overloads and short circuits. With a tripping characteristic of D, it is ideal for circuits where higher inrush currents are present. Built to stringent international standards, this breaker boasts comprehensive compliance with RoHS, CE marking, and UL listings, ensuring safety and quality.
IP40 rating ensures reliable operation in challenging environments
Suitable for both AC and DC applications enhancing versatility
Twin purpose terminals support a range of conductor cross sections
Durable construction withstands mechanical impact and environmental stress
High operational lifespan supports long term reliability
Integrated safety features enhance protection against electrical shocks
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 25A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 25A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 25A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 25A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 25A 415V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 25A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 25A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect xEffect - FAZ-T Miniature Circuit Breaker 25A 415V ac AC 25 kA Breaking
