Eaton xEffect Eaton Moeller Miniature Circuit Breaker, 1-Pole, 125A, Type B, 230V ac AC, 15 kA Breaking Capacity
- RS Stock No.:
- 240-252
- Mfr. Part No.:
- 174488 AZ-B125
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€179.52
(exc. VAT)
€220.81
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €179.52 |
*price indicative
- RS Stock No.:
- 240-252
- Mfr. Part No.:
- 174488 AZ-B125
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 125A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 230V ac | |
| Breaking Capacity | 15kA | |
| Range | xEffect | |
| Series | Eaton Moeller | |
| IP Rating | IP20 | |
| Standards/Approvals | EAN, EN45545, EN 6000:018, EN 60947:017, EN 609471:007, IEC 617, RoHS | |
| Depth | 75mm | |
| Height | 90mm | |
| Width | 27mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 125A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 230V ac | ||
Breaking Capacity 15kA | ||
Range xEffect | ||
Series Eaton Moeller | ||
IP Rating IP20 | ||
Standards/Approvals EAN, EN45545, EN 6000:018, EN 60947:017, EN 609471:007, IEC 617, RoHS | ||
Depth 75mm | ||
Height 90mm | ||
Width 27mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton Miniature Circuit Breaker from the Moeller series xEffect ensures optimal protection for advanced commercial and industrial applications. Designed with precision and reliability in mind, this 125A, 1 pole device features a type B characteristic, making it ideal for environments requiring stringent safety standards. With a compact design, it seamlessly fits into confined spaces while maintaining high performance.
Robust construction withstands the rigors of industrial environments
High operational current rating provides extensive usage capabilities
Compliant with RoHS promoting responsible usage of materials
Built to international standards assuring quality and performance
Integrates seamlessly with existing electrical networks
Related links
- Eaton xEffect Eaton Moeller Miniature Circuit Breaker 125A 400V ac AC, 15 kA Breaking Capacity
- Eaton xEffect Eaton Moeller Miniature Circuit Breaker 125A 400V ac AC 20 kA Breaking
- Eaton xEffect xEffect - AZ MCB Miniature Circuit Breaker 125A 400V ac AC, 15 kA Breaking Capacity
- Eaton AZ xEffect Miniature Circuit Breaker 125A 400V ac AC, 15 kA Breaking Capacity
- Eaton xEffect Eaton Moeller Miniature Circuit Breaker 80A 230V ac AC 20 kA Breaking
- Eaton xEffect Eaton Moeller Miniature Circuit Breaker 63A 230V ac AC 20 kA Breaking
- Eaton xEffect Eaton Moeller Miniature Circuit Breaker 25A 400V ac AC, 25 kA Breaking Capacity
- Eaton xEffect Eaton Moeller Miniature Circuit Breaker 25A 400V ac AC, 25 kA Breaking Capacity
