Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 7A, Type D, 240V ac AC, 60 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 240-465
- Mfr. Part No.:
- 102105 FAZ-D7/1-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€74.18
(exc. VAT)
€91.24
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €74.18 |
*price indicative
- RS Stock No.:
- 240-465
- Mfr. Part No.:
- 102105 FAZ-D7/1-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 7A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 240V ac | |
| Rated DC Voltage | 60V dc | |
| Mount Type | Top Hat Rail | |
| Breaking Capacity | 15kA | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20, IP40 | |
| Depth | 70.5mm | |
| Height | 75.5mm | |
| Standards/Approvals | CE, CSA C. . 5, CSAC. . 509, CSA (Class . 1401), CSA (File . 0445), EN45545, IEC 60947, IEC 617, IECEN 60947, rth America (UL, CSA ), UL, UL 489, UL (File . E519) | |
| Width | 17.7mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 7A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 240V ac | ||
Rated DC Voltage 60V dc | ||
Mount Type Top Hat Rail | ||
Breaking Capacity 15kA | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20, IP40 | ||
Depth 70.5mm | ||
Height 75.5mm | ||
Standards/Approvals CE, CSA C. . 5, CSAC. . 509, CSA (Class . 1401), CSA (File . 0445), EN45545, IEC 60947, IEC 617, IECEN 60947, rth America (UL, CSA ), UL, UL 489, UL (File . E519) | ||
Width 17.7mm | ||
- COO (Country of Origin):
- RO
The Eaton Miniature Circuit Breaker from the Moeller series is a cutting edge solution designed for the demands of modern electrical systems. This device, boasting a unique D tripping characteristic, provides an exceptional current rating of 7 A and is compatible with both AC and DC voltage ratings. Its UL listing and CSA certification reaffirm its compliance with rigorous safety standards, making it an ideal choice for industrial and commercial installations.
Designed specifically for export to North America ensuring local compliance
Offers excellent protection with a rated insulation voltage that enhances safety
Employs innovative twin purpose terminals for ease of connection
Constructed for a lifespan of 20000 operations ensuring durability in demanding environments
Exceptional mechanical protection with a degree of protection rated IP20 optimising safety
Supports flexible conductor cross section options for varied installation scenarios
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 7A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 7A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 7A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 7A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 7A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 15A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 8A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 20A 240V ac AC 15 kA Breaking Capacity
