Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 8A, Type B, 240V ac AC, 60 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 241-407
- Mfr. Part No.:
- 132682 FAZ-B8/1-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€38.03
(exc. VAT)
€46.78
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €38.03 |
*price indicative
- RS Stock No.:
- 241-407
- Mfr. Part No.:
- 132682 FAZ-B8/1-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 8A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 240V ac | |
| Rated DC Voltage | 60V dc | |
| Mount Type | Top Hat Rail | |
| Breaking Capacity | 15kA | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20, IP40 | |
| Height | 105mm | |
| Width | 17.7mm | |
| Standards/Approvals | IEC 617, UL 489, CSA C. . 5, EN45545, IEC 60947 | |
| Depth | 45mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 8A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 240V ac | ||
Rated DC Voltage 60V dc | ||
Mount Type Top Hat Rail | ||
Breaking Capacity 15kA | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20, IP40 | ||
Height 105mm | ||
Width 17.7mm | ||
Standards/Approvals IEC 617, UL 489, CSA C. . 5, EN45545, IEC 60947 | ||
Depth 45mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Miniature Circuit Breaker engineered to deliver reliable protection for your electrical circuits. Ideal for use in North America, this device combines advanced technology with robust compliance standards, ensuring safety and efficiency within your electrical installations. It features a compact design that optimally utilises space while providing effective circuit management. With its dependable performance and a user-friendly installation process, this circuit breaker is perfect for both professional electricians and DIY enthusiasts looking to enhance their electrical systems. It adeptly handles feeder and branch circuits, making it an essential component for effective power distribution.
Meets stringent IEC and UL regulatory certifications for reliable operation
Features a tripping characteristic tailored for specific application needs
Flexible mounting options accommodate various set-up requirements
Designed for effortless wiring with finger-safe terminal protection
IP20 rated
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 8A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 8A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 8A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 8A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 8A 230V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 8A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 25A 240V ac AC 15 kA Breaking Capacity
