Eaton xEffect xEffect - AZ MCB Miniature Circuit Breaker, 4-Pole, 50A, Type D, 400V ac AC, 25 kA Breaking Capacity
- RS Stock No.:
- 244-684
- Mfr. Part No.:
- 174545 AZ-4-D50
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€566.53
(exc. VAT)
€696.83
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €566.53 |
*price indicative
- RS Stock No.:
- 244-684
- Mfr. Part No.:
- 174545 AZ-4-D50
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 4 | |
| Current Rating | 50A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 400V ac | |
| Breaking Capacity | 25kA | |
| Range | xEffect | |
| Series | xEffect - AZ MCB | |
| IP Rating | IP20 | |
| Standards/Approvals | RoHS, EN45545, IEC 617 | |
| Width | 108mm | |
| Height | 90mm | |
| Depth | 75mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 4 | ||
Current Rating 50A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 400V ac | ||
Breaking Capacity 25kA | ||
Range xEffect | ||
Series xEffect - AZ MCB | ||
IP Rating IP20 | ||
Standards/Approvals RoHS, EN45545, IEC 617 | ||
Width 108mm | ||
Height 90mm | ||
Depth 75mm | ||
- COO (Country of Origin):
- CZ
The Eaton Miniature Circuit Breaker from the Moeller series xEffect sets the standard for reliability and efficiency in miniature circuit breakers. Designed for advanced commercial and industrial applications, this robust MCB provides exceptional protection with its D characteristic tripping mechanism. With a 50A rating and four pole configuration, it is tailored to handle complex electrical systems while ensuring optimal safety.
Compact design allows for easy installation in space constrained environments
Temperature rise calculations can be easily managed with provided heat dissipation data
Features robust electromagnetic compatibility for reliable performance in diverse settings
Corrosion resistant construction ensures long lasting durability in various applications
Designed to meet stringent product standards for enhanced safety and reliability
Related links
- Eaton xEffect xEffect - AZ MCB Miniature Circuit Breaker 50A 400V ac AC 25 kA Breaking
- Eaton xEffect xEffect - AZ MCB Miniature Circuit Breaker 50A 230V ac AC 25 kA Breaking
- Eaton xEffect xEffect - AZ MCB Miniature Circuit Breaker 50A 400V ac AC, 25 kA Breaking Capacity
- Eaton xEffect xEffect - AZ MCB Miniature Circuit Breaker 63A 400V ac AC, 25 kA Breaking Capacity
- Eaton xEffect xEffect - AZ MCB Miniature Circuit Breaker 25A 400V ac AC, 25 kA Breaking Capacity
- Eaton xEffect xEffect - AZ MCB Miniature Circuit Breaker 20A 400V ac AC, 25 kA Breaking Capacity
- Eaton xEffect xEffect - AZ MCB Miniature Circuit Breaker 40A 400V ac AC, 25 kA Breaking Capacity
- Eaton xEffect xEffect - AZ MCB Miniature Circuit Breaker 32A 400V ac AC, 25 kA Breaking Capacity
