Schneider Electric Square D QO332VS Miniature Circuit Breaker, 3-Pole, 32A, C Curve, 500V ac AC, 10 kA Breaking Capacity
- RS Stock No.:
- 244-964
- Mfr. Part No.:
- QO332VSC10
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€269.53
(exc. VAT)
€331.52
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €269.53 |
*price indicative
- RS Stock No.:
- 244-964
- Mfr. Part No.:
- QO332VSC10
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 32A | |
| Tripping Characteristics | C Curve | |
| Rated AC Voltage | 500V ac | |
| Breaking Capacity | 10kA | |
| Range | Square D | |
| Series | QO332VS | |
| Terminal Type | Tunnel | |
| IP Rating | IP20 | |
| Height | 81mm | |
| Depth | 86.3mm | |
| Width | 56.1mm | |
| Standards/Approvals | EN/IEC 60898-1 | |
| Tripping Mechanism | Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 32A | ||
Tripping Characteristics C Curve | ||
Rated AC Voltage 500V ac | ||
Breaking Capacity 10kA | ||
Range Square D | ||
Series QO332VS | ||
Terminal Type Tunnel | ||
IP Rating IP20 | ||
Height 81mm | ||
Depth 86.3mm | ||
Width 56.1mm | ||
Standards/Approvals EN/IEC 60898-1 | ||
Tripping Mechanism Magnetic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TH
The Schneider Electric Low voltage miniature circuit breaker is a 3P circuit breaker with 3 protected poles and 32A In rated current and C tripping curve. The Icn rated short circuit breaking capacity is up to 10000A at 240VAC or 415VAC conforming to EN/IEC 60898-1 standard. This product is compliant with EN/IEC 60898-1 standard. This miniature circuit breaker protects circuits against short circuit and overload current.
RoHS compliant
Mercury free
Related links
- Schneider Electric Multi9 M9U Circuit Breaker 6A 500V AC 20 kA Breaking Capacity
- Schneider Electric Multi9 C60N Miniature Circuit Breaker 32A 240V AC 10 kA Breaking
- Schneider Electric Square D QO363V Miniature Circuit Breaker 63A 415V ac AC, 10000 A Breaking
- Schneider Electric Resi9 Resi9 Miniature Circuit Breaker 32A 400V ac AC, 3000 A Breaking Capacity
- Schneider Electric Qovs Circuit Breaker 32A 415V ac AC, 10000 A Breaking Capacity
- Schneider Electric Square D Square D Miniature Circuit Breaker 10A 230V ac AC, 10 kA Breaking
- Schneider Electric Square D QO120 Miniature Circuit Breaker 20A 240V ac AC, 10000 A Breaking Capacity
- ABB S300 S300 Miniature Circuit Breaker 32A 415V ac AC 25 kA Breaking Capacity
