Eaton xEffect FAZ Miniature Circuit Breaker, 2-Pole, 1.5A, Type B, 415V ac AC, 60 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 246-282
- Mfr. Part No.:
- 132694 FAZ-B1,5/2-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€131.58
(exc. VAT)
€161.84
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €131.58 |
*price indicative
- RS Stock No.:
- 246-282
- Mfr. Part No.:
- 132694 FAZ-B1,5/2-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 1.5A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 415V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 15kA | |
| Mount Type | Top Hat Rail | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20 | |
| Height | 75.5mm | |
| Width | 105mm | |
| Standards/Approvals | CSA C22.2 No. 5, EN45545-2, IEC 61373, IEC/EN 60947-2, UL 489 | |
| Depth | 35.4mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 1.5A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 415V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 15kA | ||
Mount Type Top Hat Rail | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20 | ||
Height 75.5mm | ||
Width 105mm | ||
Standards/Approvals CSA C22.2 No. 5, EN45545-2, IEC 61373, IEC/EN 60947-2, UL 489 | ||
Depth 35.4mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Miniature Circuit Breaker embodies reliability and innovative engineering. Its two-pole design with a tripping characteristic of B ensures efficient protection for feeder and branch circuits, making it an ideal choice for various electrical frameworks. This circuit breaker caters to both AC and DC environments, offering versatility alongside compliance with multiple international standards. Its compact size not only facilitates easy installation on standard top-hat rails but also ensures significant space-saving in switchgear assemblies. With an impressive operational lifespan and robust safety certifications, it stands out as a dependable solution for modern electrical systems.
User-friendly design allows for simple installation and maintenance
Robust safety features ensure maximum protection against overloads
Compliant with various international standards for added reliability
Designed specifically for North American electrical frameworks
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 1.5A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1.5A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1.5A 254V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1.5A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1.5A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1.5A 230V ac AC 10 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 1.5A 415V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1.5A 400V ac AC, 10 kA Breaking Capacity
