Eaton xEffect FAZ Miniature Circuit Breaker, 3-Pole, 4A, Type B, 415V ac AC, 60 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 247-879
- Mfr. Part No.:
- 132716 FAZ-B4/3-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€196.26
(exc. VAT)
€241.40
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €196.26 |
*price indicative
- RS Stock No.:
- 247-879
- Mfr. Part No.:
- 132716 FAZ-B4/3-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 4A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 415V ac | |
| Rated DC Voltage | 60V dc | |
| Mount Type | Top Hat Rail | |
| Breaking Capacity | 15kA | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP40 | |
| Height | 105mm | |
| Width | 45mm | |
| Standards/Approvals | UL (File . E519), UL 489, UL, rth America (UL, CSA ), IECEN 60947, IEC 617, CSA C. . 5, CSAC. . 509, CSA (Class . 1401), CSA (File . 0445), EN45545 | |
| Depth | 70.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 4A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 415V ac | ||
Rated DC Voltage 60V dc | ||
Mount Type Top Hat Rail | ||
Breaking Capacity 15kA | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP40 | ||
Height 105mm | ||
Width 45mm | ||
Standards/Approvals UL (File . E519), UL 489, UL, rth America (UL, CSA ), IECEN 60947, IEC 617, CSA C. . 5, CSAC. . 509, CSA (Class . 1401), CSA (File . 0445), EN45545 | ||
Depth 70.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Miniature Circuit Breaker is designed for demanding electrical applications, offering robust protection for feeder and branch circuits. Engineered specifically for the North American market, it ensures compliance with UL and CSA standards, making it an ideal choice for safe and reliable installations. The circuit breaker features a three-pole configuration, enabling efficient performance in both residential and commercial settings. Its durable construction and advanced specifications enable long-lasting operation, making it a pivotal component in any electrical distribution system.
Features top-hat rail mounting for easy installation
Offers finger-safe terminals for enhanced user safety
Suitable for applications in challenging environments with a temperature range of -25 °C to 75 °C
Features a selectable tripping characteristic to optimise system performance
Meets the requirements for high corrosion resistance ensuring durability
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 4A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 4A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 4A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 4A 400V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 4A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 4A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 4A 415V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 4A 440V ac AC 7.5 kA Breaking Capacity
