Eaton xEffect FAZ Miniature Circuit Breaker, 4-Pole, 13A, Type Z, 400V ac AC, 10 kA Breaking Capacity
- RS Stock No.:
- 248-501
- Mfr. Part No.:
- 106023 FAZ-Z13/4
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€224.62
(exc. VAT)
€276.28
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €224.62 |
*price indicative
- RS Stock No.:
- 248-501
- Mfr. Part No.:
- 106023 FAZ-Z13/4
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 4 | |
| Current Rating | 13A | |
| Tripping Characteristics | Type Z | |
| Rated AC Voltage | 400V ac | |
| Breaking Capacity | 10kA | |
| Range | xEffect | |
| Series | FAZ | |
| IP Rating | IP20 | |
| Width | 54mm | |
| Depth | 80mm | |
| Height | 75.5mm | |
| Standards/Approvals | RoHS, EN45545, IEC 617 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 4 | ||
Current Rating 13A | ||
Tripping Characteristics Type Z | ||
Rated AC Voltage 400V ac | ||
Breaking Capacity 10kA | ||
Range xEffect | ||
Series FAZ | ||
IP Rating IP20 | ||
Width 54mm | ||
Depth 80mm | ||
Height 75.5mm | ||
Standards/Approvals RoHS, EN45545, IEC 617 | ||
- COO (Country of Origin):
- RO
The Eaton miniature circuit breaker from The Eaton Moeller series xEffect FAZ MCB range is expertly designed to provide reliable protection for electrical circuits. Featuring a four pole setup with a characteristic curve of Z, this product ensures optimum performance in both industrial and advanced commercial applications. With a rated operational current of 13 A and a rated operational voltage of up to 400 V, it effectively meets the needs of contemporary electrical systems. The circuit breaker is engineered for maximum safety, ensuring compliance with rigorous standards such as RoHS and EN45545 2. This component also excels in corrosion resistance and electromagnetic compatibility, making it a trustworthy choice for ensuring uninterrupted power supply and circuit protection in demanding environments.
Four pole configuration enhances safety and versatility
Characteristic curve Z allows for precise current control
Robust construction supports demanding operational conditions
Designed for easy integration into existing switchgear systems
Complies with international safety standards for peace of mind
Compact dimensions for convenient installation without compromising performance
Optimised for energy efficiency reducing operational costs
Effective heat dissipation aids in maintaining optimal function
Ambient temperature adaptability ensures functionality across varied environments
User friendly installation instructions enhance accessibility
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 13A 400V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 13A 400V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 13A 400V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 13A 400V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 13A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 13A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 13A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 400V ac AC 10 kA Breaking Capacity
