Eaton xEffect FAZ Miniature Circuit Breaker, 2-Pole, 13A, Type Z, 400V ac AC, 10 kA Breaking Capacity
- RS Stock No.:
- 243-607
- Mfr. Part No.:
- 106021 FAZ-Z13/2
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€106.69
(exc. VAT)
€131.23
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €106.69 |
*price indicative
- RS Stock No.:
- 243-607
- Mfr. Part No.:
- 106021 FAZ-Z13/2
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 13A | |
| Tripping Characteristics | Type Z | |
| Rated AC Voltage | 400V ac | |
| Breaking Capacity | 10kA | |
| Range | xEffect | |
| Series | FAZ | |
| IP Rating | IP20 | |
| Height | 75.5mm | |
| Depth | 80mm | |
| Width | 54mm | |
| Standards/Approvals | IEC/EN 60898, CSA, EAN, EN45545-2, EN 63000:2018, IEC 61373, RoHS, UL, IEC/EN 60947-2 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 13A | ||
Tripping Characteristics Type Z | ||
Rated AC Voltage 400V ac | ||
Breaking Capacity 10kA | ||
Range xEffect | ||
Series FAZ | ||
IP Rating IP20 | ||
Height 75.5mm | ||
Depth 80mm | ||
Width 54mm | ||
Standards/Approvals IEC/EN 60898, CSA, EAN, EN45545-2, EN 63000:2018, IEC 61373, RoHS, UL, IEC/EN 60947-2 | ||
- COO (Country of Origin):
- RO
The Eaton miniature circuit breaker from The Eaton Moeller series xEffect is designed to provide reliable protection for electrical circuits. The FAZ MCB features a robust construction that ensures durability and consistent performance in demanding environments. With a 13 A rating and two pole configuration, it is equipped to handle various applications, making it an essential component for both industrial and advanced commercial use. The breaker adheres to stringent safety standards, including RoHS compliance and EN45545 2 certifications, ensuring peace of mind for users. Its compact dimensions allow for easy installation, while the ambient temperature rating from 25 °C to 75 °C enables versatility across varied operational conditions. Designed with advanced features like a tripping characteristic of 'C' and electromagnetic compatibility safeguards, this product guarantees optimal functionality and safety.
Compact design facilitates quick and simple installation
Two pole configuration enhances circuit protection
Robust construction ensures long term reliability
Tripping characteristic of 'C' improves response to overloads
Wide operating temperature range accommodates various environments
RoHS compliant for environmentally friendly operation
Certifications enhance trust and safety assurance
Heat dissipation data aids in effective temperature management
Designed for easy integration into switchgear systems
User friendly with comprehensive installation instructions
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 13A 400V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 13A 400V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 13A 400V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 13A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 50A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 6A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 25A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 4A 400V ac AC 10 kA Breaking Capacity
