Eaton xEffect FAZ Miniature Circuit Breaker, 2-Pole, 13A, Type C, 415V ac AC, 60 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 248-611
- Mfr. Part No.:
- 102168 FAZ-C13/2-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€170.96
(exc. VAT)
€210.28
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €170.96 |
*price indicative
- RS Stock No.:
- 248-611
- Mfr. Part No.:
- 102168 FAZ-C13/2-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 13A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 415V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 15kA | |
| Mount Type | Top Hat Rail | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20 | |
| Height | 75.5mm | |
| Standards/Approvals | UL (File . E519), UL 489, UL, rth America (UL, CSA ), IECEN 60947, IEC 617, IEC 60947, EN45545, CSA (File . 0445), CSA (Class . 1401), CSAC. . 509, CSA C. . 5, CE | |
| Width | 35.4mm | |
| Depth | 70.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 13A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 415V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 15kA | ||
Mount Type Top Hat Rail | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20 | ||
Height 75.5mm | ||
Standards/Approvals UL (File . E519), UL 489, UL, rth America (UL, CSA ), IECEN 60947, IEC 617, IEC 60947, EN45545, CSA (File . 0445), CSA (Class . 1401), CSAC. . 509, CSA C. . 5, CE | ||
Width 35.4mm | ||
Depth 70.5mm | ||
- COO (Country of Origin):
- RO
The Eaton Miniature Circuit Breaker from the Moeller series is a sophisticated miniature circuit breaker designed specifically for the demanding requirements of North American applications. This robust switchgear is UL listed and is engineered to provide reliable overcurrent protection in various electrical systems. With dual poles, it can handle both AC and DC operation, making it versatile for a wide range of installations.
Compact and efficient allowing integration into tight electrical configurations
High tripping capacity reduces the risk of overload without compromising safety
Robust thermal stability ensures reliable operation in extreme temperatures
Easy to install on standard top hat rails simplifying assembly processes
Versatile connection design accommodates a broad range of conductor sizes
Incorporates innovative materials for improved electrical insulation and safety
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 13A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 13A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 13A 500 V dc DC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 13A 415V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 13A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 13A 415V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 13A 250 V dc DC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 13A 240V ac AC 15 kA Breaking Capacity
