Eaton xEffect FAZ Miniature Circuit Breaker, 3-Pole, 32A, Type C, 415V ac AC, 60 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 248-629
- Mfr. Part No.:
- 102254 FAZ-C32/3-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€268.16
(exc. VAT)
€329.84
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €268.16 |
*price indicative
- RS Stock No.:
- 248-629
- Mfr. Part No.:
- 102254 FAZ-C32/3-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 32A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 415V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 15kA | |
| Mount Type | Top Hat Rail | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20, IP40 | |
| Height | 105mm | |
| Standards/Approvals | CSA-C22.2 No. 5-09, IEC 61373, CSA C22.2 No. 5, IEC/EN 60947-2, IEC 60947-2, EN45545-2, UL 489 | |
| Depth | 45mm | |
| Width | 70.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 32A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 415V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 15kA | ||
Mount Type Top Hat Rail | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20, IP40 | ||
Height 105mm | ||
Standards/Approvals CSA-C22.2 No. 5-09, IEC 61373, CSA C22.2 No. 5, IEC/EN 60947-2, IEC 60947-2, EN45545-2, UL 489 | ||
Depth 45mm | ||
Width 70.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Miniature Circuit Breaker from the Moeller series is a state of the art miniature circuit breaker designed specifically for the North American market, ensuring reliability and compliance with stringent standards. This advanced circuit protection device effectively safeguards against overcurrents, delivering exceptional performance in a compact form. With dimensions that allow for easy installation on top hat rails, this circuit breaker stands out not only for its operational efficiency but also for its user friendly features, suitable for both commercial and industrial settings.
Designed for both AC and DC applications enhancing versatility
Three pole configuration ensures comprehensive circuit protection
Compliant with international standards ensuring global acceptance
Finger and hand touch safe terminals provide added user protection
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 32A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 32A 415V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 13A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 20A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 7A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 5A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 40A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 4A 415V ac AC 15 kA Breaking Capacity
