Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 1.5A, Type C, 240V ac AC, 60 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 248-701
- Mfr. Part No.:
- 102119 FAZ-C1,5/1-RT
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€75.31
(exc. VAT)
€92.63
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €75.31 |
*price indicative
- RS Stock No.:
- 248-701
- Mfr. Part No.:
- 102119 FAZ-C1,5/1-RT
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 1.5A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 240V ac | |
| Rated DC Voltage | 60V dc | |
| Mount Type | Top Hat Rail | |
| Breaking Capacity | 15kA | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20, IP40 | |
| Width | 17.7mm | |
| Standards/Approvals | CSA C. . 5, EN45545, IEC 617, IECEN 60947, UL 489 | |
| Height | 75.5mm | |
| Depth | 70.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 1.5A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 240V ac | ||
Rated DC Voltage 60V dc | ||
Mount Type Top Hat Rail | ||
Breaking Capacity 15kA | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20, IP40 | ||
Width 17.7mm | ||
Standards/Approvals CSA C. . 5, EN45545, IEC 617, IECEN 60947, UL 489 | ||
Height 75.5mm | ||
Depth 70.5mm | ||
- COO (Country of Origin):
- RO
The Eaton Miniature Circuit Breaker from the Moeller series is designed to enhance the safety and efficiency of electrical installations. Combining advanced technology with rigorous compliance to safety standards, it ensures reliable operation under various conditions. With a tripping characteristic tailored for a range of applications, this product stands out for its robust construction and high breaking capacity. Ideal for protecting electrical circuits in both industrial and commercial settings, it provides peace of mind with its proven effectiveness in managing unforeseen electrical faults.
Designed for compliance with international safety standards
Reliable performance under various industrial and commercial applications
Easy installation process enhances user convenience
Built to withstand environmental challenges ensuring durability
Provides peace of mind with proven effectiveness in fault management
Supports a range of feeder and branch circuit applications
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 1.5A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1.5A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1.5A 230V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1.5A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1.5A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1.5A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1.5A 400V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1.5A 230V ac AC, 10 kA Breaking Capacity
