Eaton xEffect FAZ Miniature Circuit Breaker, 3-Pole, 13A, Type D, 415V ac AC, 60 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 254-179
- Mfr. Part No.:
- 240905 FAZT-D13/3
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€246.95
(exc. VAT)
€303.75
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €246.95 |
*price indicative
- RS Stock No.:
- 254-179
- Mfr. Part No.:
- 240905 FAZT-D13/3
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 13A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 415V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 15kA | |
| Mount Type | Top Hat Rail | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20 | |
| Standards/Approvals | EN45545, EN 6000:018, EN 608981:019, IEC 617, IECEN 60947, IECEN 6149, RoHS, EAN | |
| Depth | 80mm | |
| Height | 75.5mm | |
| Width | 54mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 13A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 415V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 15kA | ||
Mount Type Top Hat Rail | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20 | ||
Standards/Approvals EN45545, EN 6000:018, EN 608981:019, IEC 617, IECEN 60947, IECEN 6149, RoHS, EAN | ||
Depth 80mm | ||
Height 75.5mm | ||
Width 54mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Miniature Circuit Breaker from the Moeller series is designed for demanding applications. The FAZ T model offers robust protection in a compact design, ensuring reliable performance in various environments. Constructed with three poles and a tripping characteristic of D, it is engineered to safeguard electrical circuits from overloads and short circuits. With its rated current of 13 A, this device reliably manages power distribution while ensuring compliance with international safety standards. Its thoughtful design facilitates quick installation on top hat rails, making it an ideal choice for both industrial and advanced commercial applications. Complementing its functionality, the product boasts a durable enclosure with protective features, ensuring longevity even under challenging conditions.
Designed for easy installation on top hat rails with quick attachment
Offers three pole configuration for versatile electrical management
Meets stringent compliance standards including RoHS and IEC/EN certifications
Optimised for excellent performance in both 50 Hz and 60 Hz frequency applications
Equipped with finger safe terminals to enhance safety during operation
Provides comprehensive specifications for temperature stability and corrosion resistance
Incorporates a robust design aimed at maintaining peak performance in high demand environments
Maximises safeguarding with advanced short circuit breaking capacities
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 13A 415V ac AC 25 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 13A 415V ac AC 25 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 13A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 13A 440V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 13A 240V ac AC 25 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 13A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 13A 415V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 13A 415V ac AC 15 kA Breaking Capacity
