Eaton xEffect FAZ Miniature Circuit Breaker, 2-Pole, 2A, Type C, 440V ac AC, 60 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 254-319
- Mfr. Part No.:
- 240833 FAZT-C2/2
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€181.03
(exc. VAT)
€222.67
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €181.03 |
*price indicative
- RS Stock No.:
- 254-319
- Mfr. Part No.:
- 240833 FAZT-C2/2
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 2A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 440V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 10kA | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20 | |
| Width | 36mm | |
| Height | 75.5mm | |
| Depth | 80mm | |
| Standards/Approvals | IECEN 60947, IEC 617, EN45545, RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 2A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 440V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 10kA | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20 | ||
Width 36mm | ||
Height 75.5mm | ||
Depth 80mm | ||
Standards/Approvals IECEN 60947, IEC 617, EN45545, RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton miniature circuit breaker embodies the pinnacle of innovative engineering, crafted specifically for demanding commercial and industrial applications. Designed with a robust two pole system, it offers reliable protection against electrical faults, ensuring optimal safety and performance. The FAZ T series is distinguished by its compact dimensions, measuring just 80 mm in length, making it a perfect fit for constrained spaces. Its C tripping characteristic delivers enhanced protection for commercial circuits while its simple installation process ensures seamless integration into existing systems. With a rated current of 2 A, this device is engineered to maintain efficiency and effectiveness across varying load conditions. Built to adhere to the highest safety and compliance standards, it guarantees not only functionality but also peace of mind for users relying on dependable electrical protection.
Compact design allows for easy installation in tight spaces
Two pole configuration provides reliable circuit protection
C tripping characteristic safeguards against overloads and short circuits
Robust construction adheres to stringent safety standards
Suitable for various commercial and industrial applications
Offers peace of mind with compliance to RoHS regulations
Temperature stability ensures consistent performance across operating conditions
Versatile mounting options accommodate diverse installation preferences
Enhanced durability with a lifespan of 10000 mechanical operations
Efficient operational voltage handling boosts overall system reliability
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 2A 440V ac AC 25 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 2A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 2A 240V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 2A 230V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 2A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 2A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 2A 400V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 2A 440V ac AC 7.5 kA Breaking Capacity
