Eaton xEffect FAZ Miniature Circuit Breaker, 2-Pole, 1A, Type B, 240V ac AC, 60 V dc DC, 7.5 kA Breaking Capacity
- RS Stock No.:
- 255-224
- Mfr. Part No.:
- 240820 FAZT-B1/2
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€153.88
(exc. VAT)
€189.27
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €153.88 |
*price indicative
- RS Stock No.:
- 255-224
- Mfr. Part No.:
- 240820 FAZT-B1/2
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 1A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 240V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 7.5kA | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20 | |
| Height | 75.5mm | |
| Width | 36mm | |
| Standards/Approvals | IEC/EN 60947-2, IEC 61373, EN45545-2 | |
| Depth | 80mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 1A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 240V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 7.5kA | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20 | ||
Height 75.5mm | ||
Width 36mm | ||
Standards/Approvals IEC/EN 60947-2, IEC 61373, EN45545-2 | ||
Depth 80mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series xEffect FAZ T MCB offers a robust solution for miniature circuit protection, designed for both industrial and advanced commercial applications. Engineered with a proactive approach to safeguarding your electrical systems, this two pole circuit breaker adeptly handles a rated current of 1 A while preventing overloads and short circuits. Its compact design allows for easy integration into various setups, with quick attachment options ensuring installation is a breeze. The device adheres to strict compliance standards, guaranteeing reliability and peace of mind for users. Additionally, the switchgear's impressive durability is reflected in its lifespan, boasting a high number of mechanical and electrical operations. With its array of certifications and innovative features, this MCB stands as a testament to cutting edge engineering tailored for premium performance in diverse operational environments.
Robust two pole design offers superior protection against overloads
Compact size allows for easy installation without compromising space
Quick attachment mechanism simplifies the mounting process
High lifespan ensures sustainable performance for extended use
Environmental compliance reflects commitment to sustainability
Designed for versatility in industrial and advanced commercial settings
Advanced thermal stability protections enhance operational reliability
User friendly connections streamline electrical integration
Finger safe terminal protection minimises risk during handling
Excellent short circuit breaking capacity offers maximum safety
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 240V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 240V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 230V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 230V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 440V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 400V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 400V ac AC 7.5 kA Breaking Capacity
