Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 1A, Type D, 240V ac AC, 60 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 255-800
- Mfr. Part No.:
- 241048 FAZT-D1/1N
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€118.44
(exc. VAT)
€145.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €118.44 |
*price indicative
- RS Stock No.:
- 255-800
- Mfr. Part No.:
- 241048 FAZT-D1/1N
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 1A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 240V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 15kA | |
| Mount Type | Top Hat Rail | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20 | |
| Standards/Approvals | EAN, EN45545, EN 6000:018, EN 608981:019, IEC 617, IECEN 60947, RoHS, IECEN 6149 | |
| Depth | 80mm | |
| Height | 75.5mm | |
| Width | 36mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 1A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 240V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 15kA | ||
Mount Type Top Hat Rail | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20 | ||
Standards/Approvals EAN, EN45545, EN 6000:018, EN 608981:019, IEC 617, IECEN 60947, RoHS, IECEN 6149 | ||
Depth 80mm | ||
Height 75.5mm | ||
Width 36mm | ||
- COO (Country of Origin):
- RO
The Eaton innovative miniature circuit breaker from The Eaton Moeller series, designed for advanced commercial and industrial applications, provides exceptional performance and reliability. Combining modern design with cutting edge technology, this device enhances safety and efficiency in electrical installations. Its compact 1 pole + N configuration, complemented by a D tripping characteristic and a rated current of 1 A, ensures optimal protection against overloads and short circuits. With robust certifications and compliance to international standards, this product is engineered to withstand challenging environments while maintaining power continuity. Made for ease of installation, it features quick attachment capabilities and is encapsulated in a compact enclosure with a degree of protection rated at IP20. Suitable for diverse applications, this miniature circuit breaker exemplifies Eaton's commitment to quality and innovation in electrical safety solutions.
Designed to provide exceptional circuit protection in demanding environments
Compact design maximises space efficiency in electrical panels
Easy installation process streamlines system setups
Compliant with several international standards ensuring reliability
Environmentally friendly adhering to RoHS directives
Offers a high level of operational safety with finger and hand touch safe terminals
Durable construction ensures longevity and consistent performance
Versatile mounting options cater to varied installation needs
Designed to handle both AC and DC operational voltage appropriately
Equipped with features that facilitate temperature rise calculations
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 230V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 230V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 230V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 240V ac AC 10 kA Breaking Capacity
