Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 3A, Type K, 240V ac AC, 15 kA Breaking Capacity
- RS Stock No.:
- 256-719
- Mfr. Part No.:
- 278706 FAZ-K3/1N
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€119.57
(exc. VAT)
€147.07
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €119.57 |
*price indicative
- RS Stock No.:
- 256-719
- Mfr. Part No.:
- 278706 FAZ-K3/1N
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 3A | |
| Tripping Characteristics | Type K | |
| Rated AC Voltage | 240V ac | |
| Mount Type | Top Hat Rail | |
| Breaking Capacity | 15kA | |
| Range | xEffect | |
| Series | FAZ | |
| IP Rating | IP20 | |
| Width | 36mm | |
| Depth | 80mm | |
| Height | 75.5mm | |
| Standards/Approvals | UL, RoHS, IECEN 60947, IECEN 60898, IEC 617, EN45545, CSA, CE | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 3A | ||
Tripping Characteristics Type K | ||
Rated AC Voltage 240V ac | ||
Mount Type Top Hat Rail | ||
Breaking Capacity 15kA | ||
Range xEffect | ||
Series FAZ | ||
IP Rating IP20 | ||
Width 36mm | ||
Depth 80mm | ||
Height 75.5mm | ||
Standards/Approvals UL, RoHS, IECEN 60947, IECEN 60898, IEC 617, EN45545, CSA, CE | ||
- COO (Country of Origin):
- RO
The Eaton Moeller series xEffect FAZ MCB is a state of the art miniature circuit breaker designed for both industrial and advanced commercial applications. Ensuring optimal safety and performance, this 3 A, single pole plus neutral device boasts a K characteristic curve, making it an ideal choice for various protective needs. Its compact dimensions, with an operational height of 75.5 mm and a depth of just 70.5 mm, allow for easy integration into standard panel setups, promoting space efficiency without compromising functionality. Built to meet stringent industry standards, this MCB provides unmatched reliability, reducing the risk of electrical malfunctions. The device is well suited for use in environments with ambient temperatures ranging from 25 °C to 75 °C, reinforcing its versatility across diverse settings. Whether you are upgrading existing systems or planning new installations, this MCB stands as a testament to modern engineering excellence.
Robust design enhances durability and reliability in demanding applications
K characteristic curve ensures optimal current protection
Compact size integrates seamlessly into electrical panels
High short circuit breaking capacity stands at 15 kA for both 230 V and 400 V
Rated insulation voltage of 440 V provides ample reliability under typical conditions
Temperature rise calculations are supported with comprehensive heat dissipation data
Rated operational voltage allows flexibility with a maximum of 230 V
Easy installation supported by clear operational guidelines
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 3A 240V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3A 240V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3A 400V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3A 230V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3A 400V ac AC 7.5 kA Breaking Capacity
