Eaton xEffect FAZ Miniature Circuit Breaker, 3-Pole, 12A, Type D, 400V ac AC, 10 kA Breaking Capacity
- RS Stock No.:
- 256-937
- Mfr. Part No.:
- 278893 FAZ-D12/3
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€212.30
(exc. VAT)
€261.13
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €212.30 |
*price indicative
- RS Stock No.:
- 256-937
- Mfr. Part No.:
- 278893 FAZ-D12/3
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 12A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 400V ac | |
| Breaking Capacity | 10kA | |
| Mount Type | Top Hat Rail | |
| Range | xEffect | |
| Series | FAZ | |
| IP Rating | IP20 | |
| Height | 75.5mm | |
| Standards/Approvals | CSA, EAN, EN45545-2, EN 63000:2018, IEC 61373, IEC/EN 60898, IEC/EN 60947-2, RoHS, UL | |
| Width | 54mm | |
| Depth | 80mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 12A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 400V ac | ||
Breaking Capacity 10kA | ||
Mount Type Top Hat Rail | ||
Range xEffect | ||
Series FAZ | ||
IP Rating IP20 | ||
Height 75.5mm | ||
Standards/Approvals CSA, EAN, EN45545-2, EN 63000:2018, IEC 61373, IEC/EN 60898, IEC/EN 60947-2, RoHS, UL | ||
Width 54mm | ||
Depth 80mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Miniature Circuit Breaker from the Moeller series is an advanced miniature circuit breaker that delivers exceptional performance and reliability for various electrical applications. Engineered for three pole configurations, this MCB is ideal for safeguarding branch circuits against overcurrents and short circuits, with a robust tripping characteristic of D suitable for inductive loads. Compliant with rigorous industry standards, the product boasts a compact design that fits easily into modern electrical enclosures, providing a seamless integration into your systems.
Complies with essential safety and performance standards
Provides superior short circuit protection to enhance system safety
Compact dimensions support installation in confined spaces
Offers a reliable tripping characteristic for diverse electrical loads
Low heat generation ensures energy efficiency
Specified for use in both commercial and industrial environments
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 12A 400V ac AC, 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 12A 400V ac AC, 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 12A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 12A 415V ac AC 25 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 12A 400V ac AC, 6 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 12A 230V ac AC, 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 12A 230V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 12A 400V ac AC, 10 kA Breaking Capacity
