Eaton xEffect FAZ Miniature Circuit Breaker, 3-Pole, 6A, Type K, 400V ac AC, 60 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 256-942
- Mfr. Part No.:
- 278907 FAZ-K6/3
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€205.61
(exc. VAT)
€252.90
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €205.61 |
*price indicative
- RS Stock No.:
- 256-942
- Mfr. Part No.:
- 278907 FAZ-K6/3
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 6A | |
| Tripping Characteristics | Type K | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 60V dc | |
| Mount Type | Top Hat Rail | |
| Breaking Capacity | 10kA | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20 | |
| Height | 75.5mm | |
| Width | 54mm | |
| Standards/Approvals | CE marking, CSA-C22.2 No. 235, EN45545-2, IEC 61373, IEC/EN 60898, IEC/EN 60947-2, North America (UL, CSA ), UL CSA09, UL 1077 | |
| Depth | 80mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 6A | ||
Tripping Characteristics Type K | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 60V dc | ||
Mount Type Top Hat Rail | ||
Breaking Capacity 10kA | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20 | ||
Height 75.5mm | ||
Width 54mm | ||
Standards/Approvals CE marking, CSA-C22.2 No. 235, EN45545-2, IEC 61373, IEC/EN 60898, IEC/EN 60947-2, North America (UL, CSA ), UL CSA09, UL 1077 | ||
Depth 80mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series xEffect FAZ miniature circuit breaker (MCB) promises unrivalled performance and reliability for your electrical systems. Designed for three phase operation, this 6 A MCB demonstrates exceptional protection against short circuits and overloads, ensuring the safety of your electrical installations. With a K characteristic, it is tailored to handle a variety of applications, including branch circuits in commercial and industrial environments. This device features robust construction, meeting stringent standards for compliance and safety, while its compact design allows for efficient use of space in distribution boards. With capabilities for temperatures as low as 25 °C and efficiencies of up to 75 °C, it accommodates versatile operational environments.
Enhances electrical safety through reliable short circuit protection
Compact size optimizes space in distribution cabinets
Ideal for various industrial and commercial applications
Robust design complies with international safety and regulatory standards
Efficient heat management for prolonged operational life
User friendly connections accommodate diverse conductor sizes
Withstands ambient temperatures from 25 °C to 75 °C
Designed for top hat rail mounting ensuring ease of installation
Twin purpose terminals facilitate flexible wiring options
Defined as finger and hand touch safe enhancing user safety
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 6A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 6A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 6A 230V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 6A 230V ac AC, 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 6A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 6A 400V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 6A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 6A 400V ac AC 15 kA Breaking Capacity
