Eaton xEffect FAZ Miniature Circuit Breaker, 3-Pole, 16A, Type Z, 400V ac AC, 60 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 256-949
- Mfr. Part No.:
- 278927 FAZ-Z16/3
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€162.02
(exc. VAT)
€199.28
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €162.02 |
*price indicative
- RS Stock No.:
- 256-949
- Mfr. Part No.:
- 278927 FAZ-Z16/3
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 16A | |
| Tripping Characteristics | Type Z | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 60V dc | |
| Mount Type | Top Hat Rail | |
| Breaking Capacity | 10kA | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20 | |
| Depth | 70.5mm | |
| Standards/Approvals | CE, CSA, IECEN 60715, IECEN 60898, IECEN 60947, RoHS, UL | |
| Height | 80mm | |
| Width | 75.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 16A | ||
Tripping Characteristics Type Z | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 60V dc | ||
Mount Type Top Hat Rail | ||
Breaking Capacity 10kA | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20 | ||
Depth 70.5mm | ||
Standards/Approvals CE, CSA, IECEN 60715, IECEN 60898, IECEN 60947, RoHS, UL | ||
Height 80mm | ||
Width 75.5mm | ||
- COO (Country of Origin):
- RO
The Eaton FAZ MCB from the Moeller series xEffect is a high performance miniature circuit breaker designed for reliability and precision in electrical distribution systems. Engineered to accommodate a 16 A load across three poles, this breaker features a Z characteristic curve, ensuring optimal protection against overloads and short circuits. Its robust construction meets stringent international standards, making it suitable for both industrial and advanced commercial applications. With a compact design that integrates seamlessly onto standard mounting rails, this device offers an ideal solution for modern electrical installations. Furthermore, its comprehensive compliance with UL, CSA, and RoHS directives guarantees safety and environmental responsibility. This circuit breaker not only enhances system resilience but also simplifies maintenance through easily accessible wiring diagrams and installation instructions.
Designed for enhanced operational efficiency in various applications
Compact three pole configuration optimises space utilisation
Utilises a Z characteristic for precise overload protection
Robust construction adheres to multiple international compliance standards
Finger and hand touch safe terminals provide added user safety
Easily integrates into existing systems with standard top hat rail mounting
Includes comprehensive documentation for straightforward installation
Offers exceptional reliability to meet the rigorous demands of commercial settings
Supports flexible design configurations depending on installation requirements
Enables a maximum thermal resistance for prolonged operational life
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 16 A 400 V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 16 A 400 V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 16 A 230 V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 40 A 400 V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 0.5 A 400 V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 50 A 400 V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 2 A 400 V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 20 A 400 V ac AC 20 kA Breaking Capacity
