Eaton xEffect FAZ Miniature Circuit Breaker, 4-Pole, 16A, Type Z, 400V ac AC, 60 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 259-399
- Mfr. Part No.:
- 279115 FAZ-Z16/4
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€231.31
(exc. VAT)
€284.51
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €231.31 |
*price indicative
- RS Stock No.:
- 259-399
- Mfr. Part No.:
- 279115 FAZ-Z16/4
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 4 | |
| Current Rating | 16A | |
| Tripping Characteristics | Type Z | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 10kA | |
| Mount Type | Top Hat Rail | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP40 | |
| Depth | 80mm | |
| Standards/Approvals | IEC/EN 60947-2, IEC/EN 60898, IEC 61373, EN45545-2 | |
| Width | 80mm | |
| Height | 75.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 4 | ||
Current Rating 16A | ||
Tripping Characteristics Type Z | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 10kA | ||
Mount Type Top Hat Rail | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP40 | ||
Depth 80mm | ||
Standards/Approvals IEC/EN 60947-2, IEC/EN 60898, IEC 61373, EN45545-2 | ||
Width 80mm | ||
Height 75.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton innovative miniature circuit breaker from The Eaton Moeller series xEffect ensures superior protection for electrical circuits in industrial and commercial applications. Designed specifically for high performance, this 16 A, four pole MCB provides exceptional reliability and compliance with stringent safety standards. Its characteristic curve type Z makes it ideal for applications requiring precise overload protection, while its compact design (only 80 mm wide) facilitates easy installation on top hat rails. This product not only meets robust requirements but also includes key certifications (IEC/EN 60898 and IEC/EN 60947 2), reinforcing its credibility and quality. With a lifespan of 10,000 operations, this circuit breaker is engineered for durability, providing peace of mind in various operational settings.
Compact four pole design optimises space utilisation
Delivers precise overload protection with its characteristic curve
Complies with rigorous international safety standards
Offers a substantial operational capacity suited for diverse installations
Facilitates quick installation on standard top hat rails
Includes certifications that ensure reliability in critical applications
Engineered for longevity with 10000 operational cycles
Provides flexibility in mounting position to suit user requirements
Supports twin purpose terminals enhancing connectivity options
Designed to operate in challenging environments with a wide temperature range
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 16 A 400 V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 16 A 400 V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 50 A 400 V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 2 A 400 V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 25 A 400 V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 20 A 400 V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 10 A 400 V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 0.5 A 400 V ac AC 10 kA Breaking Capacity
