Eaton xEffect FAZ Miniature Circuit Breaker, 3+N-Pole, 1.5A, Type C, 400V ac AC, 15 kA Breaking Capacity
- RS Stock No.:
- 256-960
- Mfr. Part No.:
- 278961 FAZ-C1,5/3N
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€259.24
(exc. VAT)
€318.87
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €259.24 |
*price indicative
- RS Stock No.:
- 256-960
- Mfr. Part No.:
- 278961 FAZ-C1,5/3N
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3+N | |
| Current Rating | 1.5A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400V ac | |
| Breaking Capacity | 15kA | |
| Mount Type | Top Hat Rail | |
| Range | xEffect | |
| Series | FAZ | |
| IP Rating | IP20 | |
| Standards/Approvals | EAN, CSA, IEC/EN 60898, IEC 61373, EN 63000:2018, EN45545-2, RoHS, UL, IEC/EN 60947-2 | |
| Width | 72mm | |
| Height | 75.5mm | |
| Depth | 80mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3+N | ||
Current Rating 1.5A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400V ac | ||
Breaking Capacity 15kA | ||
Mount Type Top Hat Rail | ||
Range xEffect | ||
Series FAZ | ||
IP Rating IP20 | ||
Standards/Approvals EAN, CSA, IEC/EN 60898, IEC 61373, EN 63000:2018, EN45545-2, RoHS, UL, IEC/EN 60947-2 | ||
Width 72mm | ||
Height 75.5mm | ||
Depth 80mm | ||
- COO (Country of Origin):
- RO
The Eaton Miniature Circuit Breaker from the Moeller series designed for industrial and advanced commercial applications. This exceptional 3 pole+N device offers a dependable tripping characteristic of C, ensuring optimal circuit protection under varying load conditions. Built with high quality materials, it features a rated current of 1.5 A, making it ideal for applications requiring meticulous current management. With a compact design and comprehensive safety features, this circuit breaker provides the assurance of quality and efficiency in demanding environments.
Integrated tripping characteristic provides enhanced protection
Versatile connection options accommodate various wiring configurations
Robust construction ensures durability in challenging environments
Complies with international safety and quality standards
Efficient current management aids in performance optimisation
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 1.5A 400V ac AC, 15 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 1.5A 400V ac AC, 6 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1.5A 400V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1.5A 400V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1.5A 400V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1.5A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1.5A 230V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1.5A 230V ac AC 10 kA Breaking Capacity
