Eaton xEffect FAZ Miniature Circuit Breaker, 4-Pole, 1.6A, Type C, 400V ac AC, 60 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 258-239
- Mfr. Part No.:
- 279048 FAZ-C1,6/4
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€293.88
(exc. VAT)
€361.47
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €293.88 |
*price indicative
- RS Stock No.:
- 258-239
- Mfr. Part No.:
- 279048 FAZ-C1,6/4
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 4 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 1.6A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 10kA | |
| Mount Type | Top Hat Rail | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP40 | |
| Standards/Approvals | IEC 61373, IEC/EN 60947-2, IEC/EN 60898, EN45545-2 | |
| Depth | 80mm | |
| Height | 75.5mm | |
| Width | 17.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 4 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 1.6A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 10kA | ||
Mount Type Top Hat Rail | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP40 | ||
Standards/Approvals IEC 61373, IEC/EN 60947-2, IEC/EN 60898, EN45545-2 | ||
Depth 80mm | ||
Height 75.5mm | ||
Width 17.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Miniature Circuit Breaker from the Moeller series is designed to offer robust protection in industrial and advanced commercial applications. With its four pole configuration and tripping characteristic of type C, this device ensures reliable performance under varying load conditions, efficiently safeguarding electrical circuits from overloads and short circuits.
Compact design allows for space efficient installation
High breaking capacity ensures rapid response to fault conditions
Temperature operating range maximises application versatility
Top hat rail mounting method simplifies installation
Compliance with international standards guarantees product reliability
Suitable for both industrial and commercial applications
Finger and hand touch safe terminals enhance user safety
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 1.6A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1.6A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1.6A 400V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1.6A 230V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1.6A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1.6A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect Eaton Moeller Miniature Circuit Breaker 1.6A 240V ac AC 15 kA Breaking
- Eaton xEffect FAZ Miniature Circuit Breaker 1.6A 400V ac AC, 10 kA Breaking Capacity
