Eaton xEffect FAZ Miniature Circuit Breaker, 3-Pole, 4A, Type Z, 400V ac AC, 60 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 258-769
- Mfr. Part No.:
- 278923 FAZ-Z4/3
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€279.36
(exc. VAT)
€343.61
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €279.36 |
*price indicative
- RS Stock No.:
- 258-769
- Mfr. Part No.:
- 278923 FAZ-Z4/3
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 4A | |
| Tripping Characteristics | Type Z | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 10kA | |
| Mount Type | Top Hat Rail | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20, IP40 | |
| Height | 75.5mm | |
| Width | 54mm | |
| Depth | 80mm | |
| Standards/Approvals | CSA-C22.2 No. 235, EN45545-2, IEC 61373, IEC/EN 60898, IEC/EN 60947-2, UL 1077 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 4A | ||
Tripping Characteristics Type Z | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 10kA | ||
Mount Type Top Hat Rail | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20, IP40 | ||
Height 75.5mm | ||
Width 54mm | ||
Depth 80mm | ||
Standards/Approvals CSA-C22.2 No. 235, EN45545-2, IEC 61373, IEC/EN 60898, IEC/EN 60947-2, UL 1077 | ||
- COO (Country of Origin):
- RO
The Eaton miniature circuit breaker from Eatons Moeller series xEffect offers unparalleled safety and reliability in electrical applications. Designed specifically for branch circuits, this device seamlessly integrates into industrial and advanced commercial systems. With a 4 A rating and three pole configuration, it delivers cutting edge protection against overcurrents while complying with stringent safety standards. Enhanced by features such as a corrosion resistant enclosure and robust protection against electric shocks, this circuit breaker guarantees optimal performance in diverse environments. Moreover, it is engineered to sustain various ambient temperatures, making it versatile for a range of installations. Its compact design not only facilitates easy installation on a top hat rail but also ensures protection from dust and accidental contact.
Features a miniature design for efficient space utilisation in electrical panel installations
Incorporates a built in thermal protection mechanism ensuring long term operational reliability
Offers finger and hand touch safe terminals enhancing user safety during maintenance
Designed for high operational switching capacity to manage significant electrical loads
Includes comprehensive certifications verifying its adherence to international safety standards
Provides flexibility in mounting position accommodating various installation requirements
Employs advanced materials for better resistance to environmental conditions
Equipped with a tripping characteristic tailored for specific application needs
Offers a robust protection against short circuits safeguarding connected equipment
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 4A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 4A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 4A 230V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 4A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 10A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 8A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 25A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 20A 400V ac AC 20 kA Breaking Capacity
