Eaton xEffect FAZ Miniature Circuit Breaker, 3-Pole, 20A, Type K, 400V ac AC, 60 V dc DC, 6 kA Breaking Capacity
- RS Stock No.:
- 259-023
- Mfr. Part No.:
- 278912 FAZ-K20/3
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€178.80
(exc. VAT)
€219.92
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €178.80 |
*price indicative
- RS Stock No.:
- 259-023
- Mfr. Part No.:
- 278912 FAZ-K20/3
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 20A | |
| Tripping Characteristics | Type K | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 60V dc | |
| Mount Type | Top Hat Rail | |
| Breaking Capacity | 6kA | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20, IP40 | |
| Width | 54mm | |
| Depth | 75mm | |
| Standards/Approvals | IECEN 60947, RoHS, UL, CE, CSA, CSAC. . 5, EN45545, IEC 617, IECEN 60898, UL 1077, UL (Category Control Number QVNU, QVNU8) | |
| Height | 80mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 20A | ||
Tripping Characteristics Type K | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 60V dc | ||
Mount Type Top Hat Rail | ||
Breaking Capacity 6kA | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20, IP40 | ||
Width 54mm | ||
Depth 75mm | ||
Standards/Approvals IECEN 60947, RoHS, UL, CE, CSA, CSAC. . 5, EN45545, IEC 617, IECEN 60898, UL 1077, UL (Category Control Number QVNU, QVNU8) | ||
Height 80mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series xEffect FAZ MCB is an advanced miniature circuit breaker that ensures optimal protection and reliability for your electrical installations. Engineered to support a three pole configuration with a 20 A capacity, this MCB features a characteristic curve tailored to manage overloads effectively. Designed with user safety in mind, it offers incredible durability and compliance with stringent standards, making it ideal for both industrial and advanced commercial applications. The compact dimensions and versatile mounting methods further enhance its usability, fitting seamlessly within various setups. This device stands out with a broad range of certifications, including UL and CSA approvals, ensuring maximum confidence in its performance across different environments.
Offers robust protection against overloads and short circuits
Complies with international safety and performance standards
Versatile mounting options provide flexibility in installation
Compact design saves valuable space in electrical panels
Suitable for a wide array of applications from industrial to advanced commercial
Supports efficient heat dissipation for improved longevity
Easy to wire with twin purpose terminal design
Temperature rise calculations assisted by provided heat dissipation data
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 20A 400V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 20A 230V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 20A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 20A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 20A 240V ac AC, 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 20A 400V ac AC 20 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 20A 440V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 20A 440V ac AC 7.5 kA Breaking Capacity
